IC REG ULDO 150MA 1.5V TSOT23-6 - MIC5308-1.5YD6 TR
| Digi-Key Part Number | 576-3074-1-ND |
1 25 100 250 500 |
1.28000 1.02000 .76500 .71400 .68850 |
Extended Price
1.28 25.50 76.50 178.50 344.25 |
| Manufacturer Part Number | MIC5308-1.5YD6 TR | |||
| Description | IC REG ULDO 150MA 1.5V TSOT23-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5308-1.5YD6 TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-6 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 1.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5308 1 5YD6 TR MIC530815YD6 TR 576 3074 1 ND 57630741ND 576-3074-1 |
MIC5308-1.5YD6 TR Specification Sheet
IC REG ULDO 150MA 1.5V TSOT23-6 - MIC5308-1.5YD6 TR (576-3074-1-ND)
Related parts:IC REG ULDO 150MA 1.2V TSOT23-6 - MIC5308-1.2YD6 TR
Order 'ic reg uldo 150ma 1.2v tsot23-6 - MIC5308-1.2YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3043-1-ND.
IC REG ULDO 150MA 1.2V TSOT23-6 - MIC5308-1.2YD6 TR
Order 'ic reg uldo 150ma 1.2v tsot23-6 - MIC5308-1.2YD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3043-2-ND.
IC REG ULDO 150MA 1.2V TSOT23-6 - MIC5308-1.2YD6 TR
Order 'ic reg uldo 150ma 1.2v tsot23-6 - MIC5308-1.2YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3043-6-ND.
IC REG ULDO 150MA 1.8V TSOT23-6 - MIC5308-1.8YD6 TR
Order 'ic reg uldo 150ma 1.8v tsot23-6 - MIC5308-1.8YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3064-1-ND.
IC REG ULDO 150MA 1.8V TSOT23-6 - MIC5308-1.8YD6 TR
Order 'ic reg uldo 150ma 1.8v tsot23-6 - MIC5308-1.8YD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3064-2-ND.
IC REG ULDO 150MA 1.8V TSOT23-6 - MIC5308-1.8YD6 TR
Order 'ic reg uldo 150ma 1.8v tsot23-6 - MIC5308-1.8YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3064-6-ND.
IC REG ULDO 150MA 1.5V TSOT23-6 - MIC5308-1.5YD6 TR
Order 'ic reg uldo 150ma 1.5v tsot23-6 - MIC5308-1.5YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3074-1-ND.
IC REG ULDO 150MA 1.5V TSOT23-6 - MIC5308-1.5YD6 TR
Order 'ic reg uldo 150ma 1.5v tsot23-6 - MIC5308-1.5YD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3074-2-ND.
IC REG ULDO 150MA 1.5V TSOT23-6 - MIC5308-1.5YD6 TR
Order 'ic reg uldo 150ma 1.5v tsot23-6 - MIC5308-1.5YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3074-6-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MFYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-MFYD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1914-1-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MFYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-MFYD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1914-2-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MFYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-MFYD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1914-6-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MGYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-MGYD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1916-1-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MGYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-MGYD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1916-2-ND.
IC REG ULDO 150MA DUAL TSOT23-6 - MIC5320-MGYD6 TR
Order 'ic reg uldo 150ma dual tsot23-6 - MIC5320-MGYD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1916-6-ND.
Send this link via E-Mail
Help With This Screen