IC REG ULDO 150MA 1.8V 6-MLF - MIC5308-1.8YMT TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-3066-1-ND |
1 25 100 250 500 |
1.28000 1.02000 .76500 .71400 .68850 |
Extended Price
1.28 25.50 76.50 178.50 344.25 |
| Manufacturer Part Number | MIC5308-1.8YMT TR | |||
| Description | IC REG ULDO 150MA 1.8V 6-MLF | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5308-1.8YMT TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-MLF® |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5308 1 8YMT TR MIC530818YMT TR 576 3066 1 ND 57630661ND 576-3066-1 |
MIC5308-1.8YMT TR Specification Sheet
IC REG ULDO 150MA 1.8V 6-MLF - MIC5308-1.8YMT TR (576-3066-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG ULDO 150MA 3.0/3.0V 6-MLF - MIC5322-PPYMT TR
Order 'ic reg uldo 150ma 3.0/3.0v 6-mlf - MIC5322-PPYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3018-1-ND.
IC REG ULDO 150MA 3.0/3.0V 6-MLF - MIC5322-PPYMT TR
Order 'ic reg uldo 150ma 3.0/3.0v 6-mlf - MIC5322-PPYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3018-2-ND.
IC REG ULDO 150MA 3.0/3.0V 6-MLF - MIC5322-PPYMT TR
Order 'ic reg uldo 150ma 3.0/3.0v 6-mlf - MIC5322-PPYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3018-6-ND.
IC REG ULDO 150MA 3.0/2.8V 6-MLF - MIC5322-PMYMT TR
Order 'ic reg uldo 150ma 3.0/2.8v 6-mlf - MIC5322-PMYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3028-1-ND.
IC REG ULDO 150MA 3.0/2.8V 6-MLF - MIC5322-PMYMT TR
Order 'ic reg uldo 150ma 3.0/2.8v 6-mlf - MIC5322-PMYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3028-2-ND.
IC REG ULDO 150MA 3.0/2.8V 6-MLF - MIC5322-PMYMT TR
Order 'ic reg uldo 150ma 3.0/2.8v 6-mlf - MIC5322-PMYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3028-6-ND.
IC REG ULDO 150MA 2.8/1.8V 6-MLF - MIC5322-MGYMT TR
Order 'ic reg uldo 150ma 2.8/1.8v 6-mlf - MIC5322-MGYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3033-1-ND.
IC REG ULDO 150MA 2.8/1.8V 6-MLF - MIC5322-MGYMT TR
Order 'ic reg uldo 150ma 2.8/1.8v 6-mlf - MIC5322-MGYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3033-2-ND.
IC REG ULDO 150MA 2.8/1.8V 6-MLF - MIC5322-MGYMT TR
Order 'ic reg uldo 150ma 2.8/1.8v 6-mlf - MIC5322-MGYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3033-6-ND.
IC REG ULDO 150MA DL 2.85V 6-MLF - MIC5322-NNYMT TR
Order 'ic reg uldo 150ma dl 2.85v 6-mlf - MIC5322-NNYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3038-1-ND.
IC REG ULDO 150MA DL 2.85V 6-MLF - MIC5322-NNYMT TR
Order 'ic reg uldo 150ma dl 2.85v 6-mlf - MIC5322-NNYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3038-2-ND.
IC REG ULDO 150MA DL 2.85V 6-MLF - MIC5322-NNYMT TR
Order 'ic reg uldo 150ma dl 2.85v 6-mlf - MIC5322-NNYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3038-6-ND.
IC REG ULDO 150MA 2.8/1.5V 6-MLF - MIC5322-MFYMT TR
Order 'ic reg uldo 150ma 2.8/1.5v 6-mlf - MIC5322-MFYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3048-1-ND.
IC REG ULDO 150MA 2.8/1.5V 6-MLF - MIC5322-MFYMT TR
Order 'ic reg uldo 150ma 2.8/1.5v 6-mlf - MIC5322-MFYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3048-2-ND.
IC REG ULDO 150MA 2.8/1.5V 6-MLF - MIC5322-MFYMT TR
Order 'ic reg uldo 150ma 2.8/1.5v 6-mlf - MIC5322-MFYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3048-6-ND.
Send this link via E-Mail
Help With This Screen