IC AMP CML LIMITING POST 10-MSOP - SY88305BLEY
| Digi-Key Part Number | 576-3059-ND |
1 25 100 250 500 |
5.04000 4.03200 3.13600 2.97920 2.91200 |
Extended Price
5.04 100.80 313.60 744.80 1456.00 |
| Manufacturer Part Number | SY88305BLEY | |||
| Description | IC AMP CML LIMITING POST 10-MSOP | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY88305BLEY |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Limiting |
| Number of Circuits | 1 - Single |
| Package / Case | 10-MSOP |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 38mA |
| Current - Output/Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Output Type | Differential |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY88305BLEY SY88305BLEY 576 3059 ND 5763059ND 576-3059 |
SY88305BLEY Specification Sheet
IC AMP CML LIMITING POST 10-MSOP - SY88305BLEY (576-3059-ND)
Related parts:IC AMP CML LIMITING POST 10-MSOP - SY88305BLEY
Order 'ic amp cml limiting post 10-msop - SY88305BLEY' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3059-ND.
IC AMP CML LIMITING POST 10-MSOP - SY88303BLEY
Order 'ic amp cml limiting post 10-msop - SY88303BLEY' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2988-ND.
IC AMP CML LIMITING POST 16-MLF - SY88305BLMG
Order 'ic amp cml limiting post 16-mlf - SY88305BLMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3056-ND.
IC AMP CML LIMITING POST 16-MLF - SY88343HLMG
Order 'ic amp cml limiting post 16-mlf - SY88343HLMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3058-ND.
IC AMP CML LIMITING POST 16-MLF - SY88303BLMG
Order 'ic amp cml limiting post 16-mlf - SY88303BLMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3060-ND.
IC AMP LIMITING POST 10-MSOP - SY88309BLEY
Order 'ic amp limiting post 10-msop - SY88309BLEY' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2968-5-ND.
IC POST AMP CML TTL LOS 10-MSOP - SY88403BLEY
Order 'ic post amp cml ttl los 10-msop - SY88403BLEY' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2065-5-ND.
IC POST AMP CML TTL LOS 10-MSOP - SY88403BLEY TR
Order 'ic post amp cml ttl los 10-msop - SY88403BLEY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88403BLEY TR-ND.
IC AMP PECL LIMITING POST 10MSOP - SY88307BLEY
Order 'ic amp pecl limiting post 10msop - SY88307BLEY' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2967-5-ND.
IC AMP PECL LIMITING POST 16-MLF - SY88307BLMG
Order 'ic amp pecl limiting post 16-mlf - SY88307BLMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3054-ND.
IC AMP PECL LIMITING POST 16-MLF - SY88309BLMG
Order 'ic amp pecl limiting post 16-mlf - SY88309BLMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3055-ND.
IC AMP PECL 3.3V 800MHZ 10-MSOP - SY89207LKG
Order 'ic amp pecl 3.3v 800mhz 10-msop - SY89207LKG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89207LKG-ND.
IC AMP PECL 3.3V 800MHZ 10-MSOP - SY89207LKG TR
Order 'ic amp pecl 3.3v 800mhz 10-msop - SY89207LKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89207LKG TR-ND.
IC AMP PECL 3.3V 800MHZ 10-MSOP - SY89207LKI
Order 'ic amp pecl 3.3v 800mhz 10-msop - SY89207LKI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89207LKI-ND.
IC AMP PECL 3.3V 800MHZ 10-MSOP - SY89207LKI TR
Order 'ic amp pecl 3.3v 800mhz 10-msop - SY89207LKI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89207LKI TR-ND.
Send this link via E-Mail
Help With This Screen