IC AMP CML LIMITING POST 16-MLF - SY88305BLMG - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-3056-ND |
1 25 100 250 500 |
5.04000 4.03200 3.13600 2.97920 2.91200 |
Extended Price
5.04 100.80 313.60 744.80 1456.00 |
| Manufacturer Part Number | SY88305BLMG | |||
| Description | IC AMP CML LIMITING POST 16-MLF | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY88305BLMG |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Limiting |
| Number of Circuits | 1 - Single |
| Package / Case | 16-MLF |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 38mA |
| Current - Output/Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Output Type | Differential |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY88305BLMG SY88305BLMG 576 3056 ND 5763056ND 576-3056 |
SY88305BLMG Specification Sheet
IC AMP CML LIMITING POST 16-MLF - SY88305BLMG (576-3056-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC AMP CML LIMITING POST 16-MLF - SY88305BLMG
Order 'ic amp cml limiting post 16-mlf - SY88305BLMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3056-ND.
IC AMP CML LIMITING POST 16-MLF - SY88343HLMG
Order 'ic amp cml limiting post 16-mlf - SY88343HLMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3058-ND.
IC AMP CML LIMITING POST 16-MLF - SY88303BLMG
Order 'ic amp cml limiting post 16-mlf - SY88303BLMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3060-ND.
IC AMP PECL LIMITING POST 16-MLF - SY88307BLMG
Order 'ic amp pecl limiting post 16-mlf - SY88307BLMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3054-ND.
IC AMP PECL LIMITING POST 16-MLF - SY88309BLMG
Order 'ic amp pecl limiting post 16-mlf - SY88309BLMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3055-ND.
IC AMP CML LIMITING POST 10-MSOP - SY88303BLEY
Order 'ic amp cml limiting post 10-msop - SY88303BLEY' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2988-ND.
IC AMP CML LIMITING POST 10-MSOP - SY88305BLEY
Order 'ic amp cml limiting post 10-msop - SY88305BLEY' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3059-ND.
IC AMP PECL LIMITING POST 10MSOP - SY88307BLEY
Order 'ic amp pecl limiting post 10msop - SY88307BLEY' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2967-5-ND.
IC POST AMP CML LIMITING 16-MLF - SY88343DLMG TR
Order 'ic post amp cml limiting 16-mlf - SY88343DLMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88343DLMG TR-ND.
IC POST AMP CML LIMITING 16-MLF - SY88953LMG
Order 'ic post amp cml limiting 16-mlf - SY88953LMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2078-5-ND.
IC POST AMP CML LIMITING 16-MLF - SY88983VMG
Order 'ic post amp cml limiting 16-mlf - SY88983VMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2079-5-ND.
IC POST AMP CML LIMITING 10-MSOP - SY88343BLEY
Order 'ic post amp cml limiting 10-msop - SY88343BLEY' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2064-5-ND.
IC POST AMP CML LIMITING 10-MSOP - SY88343BLEY TR
Order 'ic post amp cml limiting 10-msop - SY88343BLEY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88343BLEY TR-ND.
IC POST AMP CML LIMITING 10-MSOP - SY88993VKG
Order 'ic post amp cml limiting 10-msop - SY88993VKG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2554-ND.
IC POST AMP CML LIMITING 10-MSOP - SY88983VKG TR
Order 'ic post amp cml limiting 10-msop - SY88983VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88983VKG TR-ND.
Send this link via E-Mail
Help With This Screen