IC REG ULDO 300MA 1.2V TSOT23-6 - MIC5309-1.2YD6 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-3002-2-ND |
3000 6000 12000 24000 |
.78100 .76300 .74700 .73200 |
Extended Price
2343.00 4578.00 8964.00 17568.00 |
| Manufacturer Part Number | MIC5309-1.2YD6 TR | |||
| Description | IC REG ULDO 300MA 1.2V TSOT23-6 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5309-1.2YD6 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 1.2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5309 1 2YD6 TR MIC530912YD6 TR 576 3002 2 ND 57630022ND 576-3002-2 |
MIC5309-1.2YD6 TR Specification Sheet
IC REG ULDO 300MA 1.2V TSOT23-6 - MIC5309-1.2YD6 TR (576-3002-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG ULDO 300MA 1.2V TSOT23-6 - MIC5309-1.2YD6 TR
Order 'ic reg uldo 300ma 1.2v tsot23-6 - MIC5309-1.2YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3002-1-ND.
IC REG ULDO 300MA 1.2V TSOT23-6 - MIC5309-1.2YD6 TR
Order 'ic reg uldo 300ma 1.2v tsot23-6 - MIC5309-1.2YD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3002-2-ND.
IC REG ULDO 300MA 1.2V TSOT23-6 - MIC5309-1.2YD6 TR
Order 'ic reg uldo 300ma 1.2v tsot23-6 - MIC5309-1.2YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3002-6-ND.
IC REG ULDO 300MA 1.5V TSOT23-6 - MIC5309-1.5YD6 TR
Order 'ic reg uldo 300ma 1.5v tsot23-6 - MIC5309-1.5YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3004-1-ND.
IC REG ULDO 300MA 1.5V TSOT23-6 - MIC5309-1.5YD6 TR
Order 'ic reg uldo 300ma 1.5v tsot23-6 - MIC5309-1.5YD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3004-2-ND.
IC REG ULDO 300MA 1.5V TSOT23-6 - MIC5309-1.5YD6 TR
Order 'ic reg uldo 300ma 1.5v tsot23-6 - MIC5309-1.5YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3004-6-ND.
IC REG ULDO 300MA 1.8V TSOT23-6 - MIC5309-1.8YD6 TR
Order 'ic reg uldo 300ma 1.8v tsot23-6 - MIC5309-1.8YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3010-1-ND.
IC REG ULDO 300MA 1.8V TSOT23-6 - MIC5309-1.8YD6 TR
Order 'ic reg uldo 300ma 1.8v tsot23-6 - MIC5309-1.8YD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3010-2-ND.
IC REG ULDO 300MA 1.8V TSOT23-6 - MIC5309-1.8YD6 TR
Order 'ic reg uldo 300ma 1.8v tsot23-6 - MIC5309-1.8YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3010-6-ND.
IC REG ULDO 300MA 1.8V 6-MLF - MIC5309-1.8YMT TR
Order 'ic reg uldo 300ma 1.8v 6-mlf - MIC5309-1.8YMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3020-1-ND.
IC REG ULDO 300MA 1.8V 6-MLF - MIC5309-1.8YMT TR
Order 'ic reg uldo 300ma 1.8v 6-mlf - MIC5309-1.8YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3020-2-ND.
IC REG ULDO 300MA 1.8V 6-MLF - MIC5309-1.8YMT TR
Order 'ic reg uldo 300ma 1.8v 6-mlf - MIC5309-1.8YMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3020-6-ND.
IC REG ULDO 300MA ADJ TSOT23-6 - MIC5309YD6 TR
Order 'ic reg uldo 300ma adj tsot23-6 - MIC5309YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3039-1-ND.
IC REG ULDO 300MA ADJ TSOT23-6 - MIC5309YD6 TR
Order 'ic reg uldo 300ma adj tsot23-6 - MIC5309YD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3039-2-ND.
IC REG ULDO 300MA ADJ TSOT23-6 - MIC5309YD6 TR
Order 'ic reg uldo 300ma adj tsot23-6 - MIC5309YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3039-6-ND.
Send this link via E-Mail
Help With This Screen