IDC CABLE- ASR14A/ AE14M / APR14 - A3BRA-1436M
| Digi-Key Part Number | A3BRA-1436M-ND |
1 10 100 250 500 1000 2500 5000 |
20.43000 16.63400 12.25660 10.57860 9.84904 8.49206 8.02515 7.76251 |
Extended Price
20.43 166.34 1225.66 2644.65 4924.52 8492.06 20062.88 38812.55 |
| Manufacturer Part Number | A3BRA-1436M | |||
| Description | IDC CABLE- ASR14A/ AE14M / APR14 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3BRA-1436M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3BRA 1436M A3BRA1436M |
IDC CABLE- ASR14A/ AE14M / APR14 - A3BRA-1436M (A3BRA-1436M-ND)
Related parts:IDC CABLE- ASR14A/ AE14M / APR14 - A3BRA-1436M
Order 'idc cable- asr14a/ ae14m / apr14 - A3BRA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-1436M-ND.
IDC CABLE- ASR14A/ AE14M / APR14 - A3BRA-1406M
Order 'idc cable- asr14a/ ae14m / apr14 - A3BRA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-1406M-ND.
IDC CABLE- ASR14A/ AE14M / APR14 - A3BRA-1418M
Order 'idc cable- asr14a/ ae14m / apr14 - A3BRA-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-1418M-ND.
IDC CABLE- ASS14A/ AE14M / APR14 - A3BKA-1436M
Order 'idc cable- ass14a/ ae14m / apr14 - A3BKA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-1436M-ND.
IDC CABLE- AKR14A/ AE14M / APR14 - A3DRA-1436M
Order 'idc cable- akr14a/ ae14m / apr14 - A3DRA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRA-1436M-ND.
IDC CABLE- APR14A/ AE14M / APR14 - A3RRA-1436M
Order 'idc cable- apr14a/ ae14m / apr14 - A3RRA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-1436M-ND.
IDC CABLE- ASN14A/ AE14M / X - A1AXA-1436M
Order 'idc cable- asn14a/ ae14m / x - A1AXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1436M-ND.
IDC CABLE- ASC14G/ AE14M / X - A1AXG-1436M
Order 'idc cable- asc14g/ ae14m / x - A1AXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1436M-ND.
IDC CABLE - ASC14H/AE14M/X - A1AXH-1436M
Order 'idc cable - asc14h/ae14m/x - A1AXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1436M-ND.
IDC CABLE- ASS14A/ AE14M / X - A1BXA-1436M
Order 'idc cable- ass14a/ ae14m / x - A1BXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1436M-ND.
IDC CABLE- ASR14G/ AE14M / X - A1BXG-1436M
Order 'idc cable- asr14g/ ae14m / x - A1BXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1436M-ND.
IDC CABLE - ASR14H/AE14M/X - A1BXH-1436M
Order 'idc cable - asr14h/ae14m/x - A1BXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-1436M-ND.
IDC CABLE- AKN14A/ AE14M / X - A1CXA-1436M
Order 'idc cable- akn14a/ ae14m / x - A1CXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1436M-ND.
IDC CABLE- AKC14G/ AE14M / X - A1CXG-1436M
Order 'idc cable- akc14g/ ae14m / x - A1CXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-1436M-ND.
IDC CABLE - AKC14H/AE14M/X - A1CXH-1436M
Order 'idc cable - akc14h/ae14m/x - A1CXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-1436M-ND.
Send this link via E-Mail
Help With This Screen