BATTERY NICAD AAA 220MAH W/TAB - P-22AAAR/D3 - Batteries
220mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-22AAAR/D3
| Digi-Key Part Number | P100T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P-22AAAR/D3 | |||
| Description | BATTERY NICAD AAA 220MAH W/TAB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P-22AAAR/D3 |
| Vendor | Panasonic - BSG (VA) |
| Category | Batteries |
| Battery Cell Size | AAA - Tab |
| Voltage - Rated | 1.2V |
| Capacity | 220mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P 22AAAR D3 P22AAARD3 P100T ND P100TND P100T |
BATTERY NICAD AAA 220MAH W/TAB - P-22AAAR/D3 (P100T-ND) - Batteries
Related parts 220mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-22AAAR/D3BATTERY NICAD AAA 220MAH W/TAB - P-22AAAR/D3
Order 'battery nicad aaa 220mah w/tab - P-22AAAR/D3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P100T-ND.
BATTERY NICAD SC SIZE W/TAB - P-180SCR/A06
Order 'battery nicad sc size w/tab - P-180SCR/A06' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P089T-ND.
BATTERY NICAD C SIZE W/TAB - P-230CH/A08
Order 'battery nicad c size w/tab - P-230CH/A08' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P090T-ND.
BATTERY NICAD SC SIZE W/TAB - P-120SCH/A14
Order 'battery nicad sc size w/tab - P-120SCH/A14' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P091T-ND.
BATTERY NICAD AA SIZE W/TAB - P-100AASJ/A9T
Order 'battery nicad aa size w/tab - P-100AASJ/A9T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P092T-ND.
BATTERY NICAD AF SIZE W/TAB - P-140AS/A16T
Order 'battery nicad af size w/tab - P-140AS/A16T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P095T-ND.
BATTERY NICAD CSC 1300MAH W/TAB - P-130SCC-F05
Order 'battery nicad csc 1300mah w/tab - P-130SCC-F05' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P098T-ND.
BATTERY NICAD AA RAISEDTOP W/TAB - P-50AARM/B6B
Order 'battery nicad aa raisedtop w/tab - P-50AARM/B6B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P116T-ND.
BATTERY NICAD S TYPE W/TAB - P-110AAS/A2
Order 'battery nicad s type w/tab - P-110AAS/A2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P160T-ND.
BATTERY NICAD SC 1400MAH W/TAB - P-140SCR/A19
Order 'battery nicad sc 1400mah w/tab - P-140SCR/A19' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P233T-ND.
BATTERY NICAD AA 700MAH W/TAB - P-70AAS/A05
Order 'battery nicad aa 700mah w/tab - P-70AAS/A05' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P236T-ND.
BATTERY NICAD 1.2V 2000MAH W/TAB - P-200SCP
Order 'battery nicad 1.2v 2000mah w/tab - P-200SCP' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P242T-ND.
BATT NICAD AAA SIZE 250MAH W/TAB - P-25AAAR/A7B
Order 'batt nicad aaa size 250mah w/tab - P-25AAAR/A7B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P254T-ND.
BATTERY NIMH 1.2V 550MAH W/TAB - HHR-55AAAC1
Order 'battery nimh 1.2v 550mah w/tab - HHR-55AAAC1' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011T-ND.
BATTERY NIMH 1.2V 650MAH W/TAB - HHR-65TAB17
Order 'battery nimh 1.2v 650mah w/tab - HHR-65TAB17' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012T-ND.
Options for 220mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-22AAAR/D3
Send this link via E-Mail
Help With This Screen
