Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH LIMIT PIN PLUNGER SPDT 5A - 21SM284-T2

Digi-Key Part Number 480-3016-ND
Price Break
1
10
100
500
1000
Unit Price
7.47000
5.52800
4.57160
4.18320
4.03380
Extended Price
7.47
55.28
457.16
2091.60
4033.80
Manufacturer Part Number21SM284-T2
DescriptionSWITCH LIMIT PIN PLUNGER SPDT 5A
Quantity Available 76
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information21SM284-T2
VendorHoneywell Sensing and Control
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 21SM284 T2
21SM284T2
480 3016 ND
4803016ND
480-3016

21SM284-T2 Specification Sheet

Image of SWITCH LIMIT PIN PLUNGER SPDT 5A - 21SM284-T2

SWITCH LIMIT PIN PLUNGER SPDT 5A - 21SM284-T2 (480-3016-ND)

Related parts:
SWITCH LIMIT PIN PLUNGER SPDT 5A - 21SM284-T2
 Order 'switch limit pin plunger spdt 5a - 21SM284-T2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3016-ND.
SWITCH LIMIT PIN PLUNGER SPDT 5A - 11SM1-H2
 Order 'switch limit pin plunger spdt 5a - 11SM1-H2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3010-ND.
SWITCH LIMIT PIN PLUNGER SPDT 5A - 11SM244
 Order 'switch limit pin plunger spdt 5a - 11SM244' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3011-ND.
SWITCH LIMIT PIN PLUNGER SPDT 5A - 11SM244-T
 Order 'switch limit pin plunger spdt 5a - 11SM244-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3012-ND.
SWITCH LIMIT PIN PLUNGER SPDT 5A - 11SM701-H58
 Order 'switch limit pin plunger spdt 5a - 11SM701-H58' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3013-ND.
SWITCH LIMIT PIN PLUNGER SPDT 7A - 21SX39-T2
 Order 'switch limit pin plunger spdt 7a - 21SX39-T2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3017-ND.
SWITCH LIMIT PIN PLUNGER SPDT 5A - UM50E70A01
 Order 'switch limit pin plunger spdt 5a - UM50E70A01' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3046-ND.
SWITCH PIN PLUNGER SPDT 5A - 11SM1-T2
 Order 'switch pin plunger spdt 5a - 11SM1-T2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2311-ND.
SWITCH LIMIT PIN PLUNGER SPDT 7A - 1SX1-H58
 Order 'switch limit pin plunger spdt 7a - 1SX1-H58' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3015-ND.
SWITCH LIMIT PIN PLUNGER SPDT 7A - 4SX36-T
 Order 'switch limit pin plunger spdt 7a - 4SX36-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3025-ND.
SWITCH LIMIT PIN PLUNGER SPDT 7A - 91SX39-T
 Order 'switch limit pin plunger spdt 7a - 91SX39-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3026-ND.
SWITCH PIN PLUNGER SPDT 5A - 1SM1
 Order 'switch pin plunger spdt 5a - 1SM1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2307-ND.
SWITCH PIN PLUNGER SPDT 5A - 1SM1-T
 Order 'switch pin plunger spdt 5a - 1SM1-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2308-ND.
SWITCH PIN PLUNGER SPDT 5A - 11SM1
 Order 'switch pin plunger spdt 5a - 11SM1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2309-ND.
SWITCH PIN PLUNGER SPDT 5A - 11SM1-T
 Order 'switch pin plunger spdt 5a - 11SM1-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2310-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH LIMIT PIN PLUNGER SPDT 5A - 11SM701-H58 Next: SWITCH LIMIT PIN PLUNGER SPDT 5A - UM50E70A01