CRYSTAL 40.000MHZ 5.0 X 3.2 SMD - CX-96F-040.000-E0107
| Digi-Key Part Number | 478-4816-1-ND |
1 10 100 500 |
3.20000 2.00000 1.48000 1.30400 |
Extended Price
3.20 20.00 148.00 652.00 |
| Manufacturer Part Number | CX-96F-040.000-E0107 | |||
| Description | CRYSTAL 40.000MHZ 5.0 X 3.2 SMD | |||
| Quantity Available | 975 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CX-96F-040.000-E0107 |
| Vendor | AVX Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 40MHz |
| Load Capacitance | 10pF |
| Package / Case | 5.0mm x 3.2mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±15ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -30°C ~ 85°C |
| Series | CX5032SB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CX 96F 040 000 E0107 CX96F040000E0107 478 4816 1 ND 47848161ND 478-4816-1 |
CX-96F-040.000-E0107 Specification Sheet
CRYSTAL 40.000MHZ 5.0 X 3.2 SMD - CX-96F-040.000-E0107 (478-4816-1-ND)
Related parts:CRYSTAL 40.000MHZ 5.0 X 3.2 SMD - CX-96F-040.000-E0107
Order 'crystal 40.000mhz 5.0 x 3.2 smd - CX-96F-040.000-E0107' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4816-1-ND.
CRYSTAL 40.000MHZ 5.0 X 3.2 SMD - CX-96F-040.000-E0107
Order 'crystal 40.000mhz 5.0 x 3.2 smd - CX-96F-040.000-E0107' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4816-2-ND.
CRYSTAL 40.000MHZ 5.0 X 3.2 SMD - CX-96F-040.000-E0107
Order 'crystal 40.000mhz 5.0 x 3.2 smd - CX-96F-040.000-E0107' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4816-6-ND.
RES MO 3W 2 OHM 5% AXIAL - RS 3 2 5% A
Order 'res mo 3w 2 ohm 5% axial - RS 3 2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS325%A-ND.
RES MO 3W 2 OHM 5% AXIAL - RS 3 2 5% R
Order 'res mo 3w 2 ohm 5% axial - RS 3 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS325%R-ND.
RES METAL OX 3W 2 OHM 5% AXL - RSM 3 2 5% A
Order 'res metal ox 3w 2 ohm 5% axl - RSM 3 2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM325%A-ND.
RES METAL OX 3W 2 OHM 5% AXL - RSM 3 2 5% R
Order 'res metal ox 3w 2 ohm 5% axl - RSM 3 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM325%R-ND.
RES METAL OX 3W 2 OHM 5% AXL - RSMF 3 2 5% R
Order 'res metal ox 3w 2 ohm 5% axl - RSMF 3 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF325%R-ND.
RES WW 3W 2 OHM 5% 7128 - SM 3 2 5% R
Order 'res ww 3w 2 ohm 5% 7128 - SM 3 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM325%R-ND.
RES CERM WW 3W 2 OHM 5% VERT - VM 3 2 5% B
Order 'res cerm ww 3w 2 ohm 5% vert - VM 3 2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM325%B-ND.
RES WW 3W 2 OHM 5% AXIAL - WRF 3 2 5% A
Order 'res ww 3w 2 ohm 5% axial - WRF 3 2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF325%A-ND.
RES WW 3W 2 OHM 5% AXIAL - WRF 3 2 5% R
Order 'res ww 3w 2 ohm 5% axial - WRF 3 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF325%R-ND.
RES WW 3W 2 OHM 5% AXIAL - WW 3 2 5% R
Order 'res ww 3w 2 ohm 5% axial - WW 3 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW325%R-ND.
CRYSTAL 4.0 MHZ 20PF SMD - FOXSDLF/040
Order 'crystal 4.0 mhz 20pf smd - FOXSDLF/040' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1005-1-ND.
CRYSTAL 4.0 MHZ 20PF SMD - FOXSDLF/040
Order 'crystal 4.0 mhz 20pf smd - FOXSDLF/040' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1005-2-ND.
Send this link via E-Mail
Help With This Screen