OSCILLATOR 100MHZ 3.3V PECL SMD - KC7050P100.000P30E00
| Digi-Key Part Number | 478-4810-6-ND |
1 10 100 500 |
17.40000 15.66000 13.05000 10.44000 |
Extended Price
17.40 156.60 1305.00 5220.00 |
| Manufacturer Part Number | KC7050P100.000P30E00 | |||
| Description | OSCILLATOR 100MHZ 3.3V PECL SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KC7050P100.000P30E00 |
| Vendor | AVX Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 100MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Digi-Reel® |
| Supply Voltage | 3.3V |
| Current - Supply | 90mA |
| Type | Standard |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Series | KC7050P-P3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KC7050P100 000P30E00 KC7050P100000P30E00 478 4810 6 ND 47848106ND 478-4810-6 |
KC7050P100.000P30E00 Specification Sheet
OSCILLATOR 100MHZ 3.3V PECL SMD - KC7050P100.000P30E00 (478-4810-6-ND)
Related parts:OSCILLATOR 100MHZ 3.3V PECL SMD - KC7050P100.000P30E00
Order 'oscillator 100mhz 3.3v pecl smd - KC7050P100.000P30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4810-1-ND.
OSCILLATOR 100MHZ 3.3V PECL SMD - KC7050P100.000P30E00
Order 'oscillator 100mhz 3.3v pecl smd - KC7050P100.000P30E00' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4810-2-ND.
OSCILLATOR 100MHZ 3.3V PECL SMD - KC7050P100.000P30E00
Order 'oscillator 100mhz 3.3v pecl smd - KC7050P100.000P30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4810-6-ND.
OSCILLATOR 125MHZ 3.3V PECL SMD - KC7050P125.000P30E00
Order 'oscillator 125mhz 3.3v pecl smd - KC7050P125.000P30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4812-1-ND.
OSCILLATOR 125MHZ 3.3V PECL SMD - KC7050P125.000P30E00
Order 'oscillator 125mhz 3.3v pecl smd - KC7050P125.000P30E00' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4812-2-ND.
OSCILLATOR 125MHZ 3.3V PECL SMD - KC7050P125.000P30E00
Order 'oscillator 125mhz 3.3v pecl smd - KC7050P125.000P30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4812-6-ND.
OSC 106.25MHZ 3.3V PECL SMD - KC7050P106.250P30E00
Order 'osc 106.25mhz 3.3v pecl smd - KC7050P106.250P30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4811-1-ND.
OSC 106.25MHZ 3.3V PECL SMD - KC7050P106.250P30E00
Order 'osc 106.25mhz 3.3v pecl smd - KC7050P106.250P30E00' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4811-2-ND.
OSC 106.25MHZ 3.3V PECL SMD - KC7050P106.250P30E00
Order 'osc 106.25mhz 3.3v pecl smd - KC7050P106.250P30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4811-6-ND.
OSC 155.52MHZ 3.3V PECL SMD - KC7050P155.520P30E00
Order 'osc 155.52mhz 3.3v pecl smd - KC7050P155.520P30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4813-1-ND.
OSC 155.52MHZ 3.3V PECL SMD - KC7050P155.520P30E00
Order 'osc 155.52mhz 3.3v pecl smd - KC7050P155.520P30E00' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4813-2-ND.
OSC 155.52MHZ 3.3V PECL SMD - KC7050P155.520P30E00
Order 'osc 155.52mhz 3.3v pecl smd - KC7050P155.520P30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4813-6-ND.
OSC 156.25MHZ 3.3V PECL SMD - KC7050P156.250P30E00
Order 'osc 156.25mhz 3.3v pecl smd - KC7050P156.250P30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4814-1-ND.
OSC 156.25MHZ 3.3V PECL SMD - KC7050P156.250P30E00
Order 'osc 156.25mhz 3.3v pecl smd - KC7050P156.250P30E00' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4814-2-ND.
OSC 156.25MHZ 3.3V PECL SMD - KC7050P156.250P30E00
Order 'osc 156.25mhz 3.3v pecl smd - KC7050P156.250P30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4814-6-ND.
Send this link via E-Mail
Help With This Screen