OSC 156.25MHZ 3.3V LVDS SMD - KC7050P156.250L30E00
| Digi-Key Part Number | 478-4809-1-ND |
1 10 100 500 |
20.40000 18.36000 15.30000 12.24000 |
Extended Price
20.40 183.60 1530.00 6120.00 |
| Manufacturer Part Number | KC7050P156.250L30E00 | |||
| Description | OSC 156.25MHZ 3.3V LVDS SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KC7050P156.250L30E00 |
| Vendor | AVX Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 156.25MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Current - Supply | 70mA |
| Type | Standard |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Series | KC7050P-L3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KC7050P156 250L30E00 KC7050P156250L30E00 478 4809 1 ND 47848091ND 478-4809-1 |
KC7050P156.250L30E00 Specification Sheet
OSC 156.25MHZ 3.3V LVDS SMD - KC7050P156.250L30E00 (478-4809-1-ND)
Related parts :OSC 155.52MHZ 3.3V LVDS SMD - KC7050P155.520L30E00
Order 'osc 155.52mhz 3.3v lvds smd - KC7050P155.520L30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4808-1-ND.
OSC 155.52MHZ 3.3V LVDS SMD - KC7050P155.520L30E00
Order 'osc 155.52mhz 3.3v lvds smd - KC7050P155.520L30E00' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4808-2-ND.
OSC 155.52MHZ 3.3V LVDS SMD - KC7050P155.520L30E00
Order 'osc 155.52mhz 3.3v lvds smd - KC7050P155.520L30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4808-6-ND.
OSC 156.25MHZ 3.3V LVDS SMD - KC7050P156.250L30E00
Order 'osc 156.25mhz 3.3v lvds smd - KC7050P156.250L30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4809-1-ND.
OSC 156.25MHZ 3.3V LVDS SMD - KC7050P156.250L30E00
Order 'osc 156.25mhz 3.3v lvds smd - KC7050P156.250L30E00' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4809-2-ND.
OSC 156.25MHZ 3.3V LVDS SMD - KC7050P156.250L30E00
Order 'osc 156.25mhz 3.3v lvds smd - KC7050P156.250L30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4809-6-ND.
OSC 622.08MHZ 3.3V LVDS SMD - X502-622.08M
Order 'osc 622.08mhz 3.3v lvds smd - X502-622.08M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW618-ND.
OSC 110.0000MHZ 2.5V LVDS SMD - EG-2121CA 110.0000M-PHPA
Order 'osc 110.0000mhz 2.5v lvds smd - EG-2121CA 110.0000M-PHPA' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number EG-2121CA 110.0000M-PHPA-ND.
OSC 200.0000MHZ 2.5V LVDS SMD - EG-2121CA 200.0000M-LGPA
Order 'osc 200.0000mhz 2.5v lvds smd - EG-2121CA 200.0000M-LGPA' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number EG-2121CA 200.0000M-LGPA-ND.
OSC 212.5000MHZ 2.5V LVDS SMD - EG-2121CA 212.5000M-PHPA
Order 'osc 212.5000mhz 2.5v lvds smd - EG-2121CA 212.5000M-PHPA' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number EG-2121CA 212.5000M-PHPA-ND.
OSC 266 MHZ 2.50000V LVDS SMD - EG-2121CA 266.0000M-LPGA
Order 'osc 266 mhz 2.50000v lvds smd - EG-2121CA 266.0000M-LPGA' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number EG-2121CA 266.0000M-LPGA-ND.
OSC PROG 3.3V 25PPM LVDS SMD - CPPHV7
Order 'osc prog 3.3v 25ppm lvds smd - CPPHV7' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPHV7-A7BC-ND.
OSC PROG BLANK 3.3V LVDS SMD - CPPHV7
Order 'osc prog blank 3.3v lvds smd - CPPHV7' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number CPPHV7-ND.
CAPACITOR TANT 10UF 3V 20% SMD - TLCK106M003QTA
Order 'capacitor tant 10uf 3v 20% smd - TLCK106M003QTA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TLCK106M003QTA-ND.
CAP TANT 47UF 3V 20% SMD - TLCL476M003RTA
Order 'cap tant 47uf 3v 20% smd - TLCL476M003RTA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TLCL476M003RTA-ND.
Send this link via E-Mail
Help With This Screen