OSCILLATOR 125MHZ 3.3V LVDS SMD - KC7050P125.000L30E00 - Crystals and Oscillators
| Digi-Key Part Number | 478-4806-2-ND |
1000 5000 10000 25000 |
8.70000 8.12000 7.71400 7.25000 |
Extended Price
8700.00 40600.00 77140.00 181250.00 |
| Manufacturer Part Number | KC7050P125.000L30E00 | |||
| Description | OSCILLATOR 125MHZ 3.3V LVDS SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KC7050P125.000L30E00 |
| Vendor | AVX Corporation |
| Category | Crystals and Oscillators |
| Frequency | 125MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Current - Supply | 70mA |
| Type | Standard |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Series | KC7050P-L3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KC7050P125 000L30E00 KC7050P125000L30E00 478 4806 2 ND 47848062ND 478-4806-2 |
KC7050P125.000L30E00 Specification Sheet
OSCILLATOR 125MHZ 3.3V LVDS SMD - KC7050P125.000L30E00 (478-4806-2-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators:OSCILLATOR 125MHZ 3.3V LVDS SMD - KC7050P125.000L30E00
Order 'oscillator 125mhz 3.3v lvds smd - KC7050P125.000L30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4806-1-ND.
OSCILLATOR 125MHZ 3.3V LVDS SMD - KC7050P125.000L30E00
Order 'oscillator 125mhz 3.3v lvds smd - KC7050P125.000L30E00' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4806-2-ND.
OSCILLATOR 125MHZ 3.3V LVDS SMD - KC7050P125.000L30E00
Order 'oscillator 125mhz 3.3v lvds smd - KC7050P125.000L30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4806-6-ND.
OSCILLATOR 150MHZ 3.3V LVDS SMD - KC7050P150.000L30E00
Order 'oscillator 150mhz 3.3v lvds smd - KC7050P150.000L30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4807-1-ND.
OSCILLATOR 150MHZ 3.3V LVDS SMD - KC7050P150.000L30E00
Order 'oscillator 150mhz 3.3v lvds smd - KC7050P150.000L30E00' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4807-2-ND.
OSCILLATOR 150MHZ 3.3V LVDS SMD - KC7050P150.000L30E00
Order 'oscillator 150mhz 3.3v lvds smd - KC7050P150.000L30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4807-6-ND.
OSCILLATOR 125MHZ 3.3V PECL SMD - KC7050P125.000P30E00
Order 'oscillator 125mhz 3.3v pecl smd - KC7050P125.000P30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4812-1-ND.
OSCILLATOR 125MHZ 3.3V PECL SMD - KC7050P125.000P30E00
Order 'oscillator 125mhz 3.3v pecl smd - KC7050P125.000P30E00' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4812-2-ND.
OSCILLATOR 125MHZ 3.3V PECL SMD - KC7050P125.000P30E00
Order 'oscillator 125mhz 3.3v pecl smd - KC7050P125.000P30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4812-6-ND.
OSC 155.52MHZ 3.3V LVDS SMD - KC7050P155.520L30E00
Order 'osc 155.52mhz 3.3v lvds smd - KC7050P155.520L30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4808-1-ND.
OSC 155.52MHZ 3.3V LVDS SMD - KC7050P155.520L30E00
Order 'osc 155.52mhz 3.3v lvds smd - KC7050P155.520L30E00' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4808-2-ND.
OSC 155.52MHZ 3.3V LVDS SMD - KC7050P155.520L30E00
Order 'osc 155.52mhz 3.3v lvds smd - KC7050P155.520L30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4808-6-ND.
OSC 156.25MHZ 3.3V LVDS SMD - KC7050P156.250L30E00
Order 'osc 156.25mhz 3.3v lvds smd - KC7050P156.250L30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4809-1-ND.
OSC 156.25MHZ 3.3V LVDS SMD - KC7050P156.250L30E00
Order 'osc 156.25mhz 3.3v lvds smd - KC7050P156.250L30E00' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4809-2-ND.
OSC 156.25MHZ 3.3V LVDS SMD - KC7050P156.250L30E00
Order 'osc 156.25mhz 3.3v lvds smd - KC7050P156.250L30E00' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4809-6-ND.
Send this link via E-Mail
Help With This Screen