CAP CER 10UF 50V X5R 20% 2220 - C5750X5R1H106M
| Digi-Key Part Number | 445-3498-6-ND |
10 100 |
4.95000 2.92500 |
Extended Price
49.50 292.50 |
| Manufacturer Part Number | C5750X5R1H106M | |||
| Description | CAP CER 10UF 50V X5R 20% 2220 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C5750X5R1H106M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | X5R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C5750X5R1H106M C5750X5R1H106M 445 3498 6 ND 44534986ND 445-3498-6 |
CAP CER 10UF 50V X5R 20% 2220 - C5750X5R1H106M (445-3498-6-ND)
Related parts:CAP CER 10UF 50V X5R 20% 2220 - C5750X5R1H106M
Order 'cap cer 10uf 50v x5r 20% 2220 - C5750X5R1H106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3498-1-ND.
CAP CER 10UF 50V X5R 20% 2220 - C5750X5R1H106M
Order 'cap cer 10uf 50v x5r 20% 2220 - C5750X5R1H106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3498-2-ND.
CAP CER 10UF 50V X5R 20% 2220 - C5750X5R1H106M
Order 'cap cer 10uf 50v x5r 20% 2220 - C5750X5R1H106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3498-6-ND.
CAP CER 10UF 50V X5R 10% 2220 - C5750X5R1H106K
Order 'cap cer 10uf 50v x5r 10% 2220 - C5750X5R1H106K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3497-1-ND.
CAP CER 10UF 50V X5R 10% 2220 - C5750X5R1H106K
Order 'cap cer 10uf 50v x5r 10% 2220 - C5750X5R1H106K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3497-2-ND.
CAP CER 10UF 50V X5R 10% 2220 - C5750X5R1H106K
Order 'cap cer 10uf 50v x5r 10% 2220 - C5750X5R1H106K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3497-6-ND.
CAP CER 10UF 10V X5R 20% 1206 - C3216X5R1A106M
Order 'cap cer 10uf 10v x5r 20% 1206 - C3216X5R1A106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1387-1-ND.
CAP CER 10UF 10V X5R 20% 1206 - C3216X5R1A106M
Order 'cap cer 10uf 10v x5r 20% 1206 - C3216X5R1A106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1387-2-ND.
CAP CER 10UF 6.3V X5R 20% 1206 - C3216X5R0J106M
Order 'cap cer 10uf 6.3v x5r 20% 1206 - C3216X5R0J106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1389-1-ND.
CAP CER 10UF 6.3V X5R 20% 1206 - C3216X5R0J106M
Order 'cap cer 10uf 6.3v x5r 20% 1206 - C3216X5R0J106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1389-2-ND.
CAP CER 1.0UF 50V X7R 20% 1210 - C3225X7R1H105M
Order 'cap cer 1.0uf 50v x7r 20% 1210 - C3225X7R1H105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1396-1-ND.
CAP CER 1.0UF 50V X7R 20% 1210 - C3225X7R1H105M
Order 'cap cer 1.0uf 50v x7r 20% 1210 - C3225X7R1H105M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1396-2-ND.
CAP CER 10UF 16V X5R 20% 1210 - C3225X5R1C106M
Order 'cap cer 10uf 16v x5r 20% 1210 - C3225X5R1C106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1400-1-ND.
CAP CER 10UF 16V X5R 20% 1210 - C3225X5R1C106M
Order 'cap cer 10uf 16v x5r 20% 1210 - C3225X5R1C106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1400-2-ND.
CAP CER 10UF 10V X5R 20% 1210 - C3225X5R1A106M
Order 'cap cer 10uf 10v x5r 20% 1210 - C3225X5R1A106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1402-1-ND.
Send this link via E-Mail
Help With This Screen