CAP CER 15UF 25V X7R 20% 2220 - C5750X7R1E156M - Capacitors
| Digi-Key Part Number | 445-3494-6-ND |
10 100 |
6.60000 3.90000 |
Extended Price
66.00 390.00 |
| Manufacturer Part Number | C5750X7R1E156M | |||
| Description | CAP CER 15UF 25V X7R 20% 2220 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C5750X7R1E156M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C5750X7R1E156M C5750X7R1E156M 445 3494 6 ND 44534946ND 445-3494-6 |
CAP CER 15UF 25V X7R 20% 2220 - C5750X7R1E156M (445-3494-6-ND) - Capacitors
Related parts Capacitors :CAP CER 15UF 25V X7R 20% 2220 - C5750X7R1E156M
Order 'cap cer 15uf 25v x7r 20% 2220 - C5750X7R1E156M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3494-1-ND.
CAP CER 15UF 25V X7R 20% 2220 - C5750X7R1E156M
Order 'cap cer 15uf 25v x7r 20% 2220 - C5750X7R1E156M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3494-2-ND.
CAP CER 15UF 25V X7R 20% 2220 - C5750X7R1E156M
Order 'cap cer 15uf 25v x7r 20% 2220 - C5750X7R1E156M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3494-6-ND.
CAP CER 10UF 25V X7R 20% 2220 - C5750X7R1E106M
Order 'cap cer 10uf 25v x7r 20% 2220 - C5750X7R1E106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3493-1-ND.
CAP CER 10UF 25V X7R 20% 2220 - C5750X7R1E106M
Order 'cap cer 10uf 25v x7r 20% 2220 - C5750X7R1E106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3493-2-ND.
CAP CER 10UF 25V X7R 20% 2220 - C5750X7R1E106M
Order 'cap cer 10uf 25v x7r 20% 2220 - C5750X7R1E106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3493-6-ND.
CAP CER 15UF 25V X7R 20% 1812 - C4532X7R1E156M
Order 'cap cer 15uf 25v x7r 20% 1812 - C4532X7R1E156M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3921-1-ND.
CAP CER 15UF 25V X7R 20% 1812 - C4532X7R1E156M
Order 'cap cer 15uf 25v x7r 20% 1812 - C4532X7R1E156M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3921-2-ND.
CAP CER 15UF 25V X7R 20% 1812 - C4532X7R1E156M
Order 'cap cer 15uf 25v x7r 20% 1812 - C4532X7R1E156M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3921-6-ND.
CAP CER 2.2UF 25V X7R 20% 1210 - C3225X7R1E225M
Order 'cap cer 2.2uf 25v x7r 20% 1210 - C3225X7R1E225M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1397-1-ND.
CAP CER 2.2UF 25V X7R 20% 1210 - C3225X7R1E225M
Order 'cap cer 2.2uf 25v x7r 20% 1210 - C3225X7R1E225M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1397-2-ND.
CAP CER 4.7UF 25V X7R 20% 1210 - C3225X7R1E475M
Order 'cap cer 4.7uf 25v x7r 20% 1210 - C3225X7R1E475M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1398-1-ND.
CAP CER 4.7UF 25V X7R 20% 1210 - C3225X7R1E475M
Order 'cap cer 4.7uf 25v x7r 20% 1210 - C3225X7R1E475M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1398-2-ND.
CAP CER 4.7UF 25V X7R 20% 1206 - C3216X7R1E475M
Order 'cap cer 4.7uf 25v x7r 20% 1206 - C3216X7R1E475M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1424-1-ND.
CAP CER 4.7UF 25V X7R 20% 1206 - C3216X7R1E475M
Order 'cap cer 4.7uf 25v x7r 20% 1206 - C3216X7R1E475M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1424-2-ND.
Send this link via E-Mail
Help With This Screen