CAP CER 4.7UF 50V X7R 10% 2220 - C5750X7R1H475K - Capacitors
4.7µF Ceramic Capacitor TDK Corporation 2220 (5750 metric) 50V C5750X7R1H475K
| Digi-Key Part Number | 445-3488-2-ND |
500 1000 2500 |
.86400 .67200 .63800 |
Extended Price
432.00 672.00 1595.00 |
| Manufacturer Part Number | C5750X7R1H475K | |||
| Description | CAP CER 4.7UF 50V X7R 10% 2220 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C5750X7R1H475K |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C5750X7R1H475K C5750X7R1H475K 445 3488 2 ND 44534882ND 445-3488-2 |
C5750X7R1H475K Specification Sheet
CAP CER 4.7UF 50V X7R 10% 2220 - C5750X7R1H475K (445-3488-2-ND) - Capacitors
Related parts 4.7µF Ceramic Capacitor TDK Corporation 2220 (5750 metric) 50V C5750X7R1H475KCAP CER 4.7UF 50V X7R 10% 2220 - C5750X7R1H475K
Order 'cap cer 4.7uf 50v x7r 10% 2220 - C5750X7R1H475K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3488-1-ND.
CAP CER 4.7UF 50V X7R 10% 2220 - C5750X7R1H475K
Order 'cap cer 4.7uf 50v x7r 10% 2220 - C5750X7R1H475K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3488-2-ND.
CAP CER 4.7UF 50V X7R 10% 2220 - C5750X7R1H475K
Order 'cap cer 4.7uf 50v x7r 10% 2220 - C5750X7R1H475K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3488-6-ND.
CAP CER 10UF 50V X7R 10% 2220 - C5750X7R1H106K
Order 'cap cer 10uf 50v x7r 10% 2220 - C5750X7R1H106K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3492-1-ND.
CAP CER 10UF 50V X7R 10% 2220 - C5750X7R1H106K
Order 'cap cer 10uf 50v x7r 10% 2220 - C5750X7R1H106K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3492-2-ND.
CAP CER 10UF 50V X7R 10% 2220 - C5750X7R1H106K
Order 'cap cer 10uf 50v x7r 10% 2220 - C5750X7R1H106K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3492-6-ND.
CAP CER 6.8UF 50V X7R 10% 2220 - C5750X7R1H685K
Order 'cap cer 6.8uf 50v x7r 10% 2220 - C5750X7R1H685K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3490-1-ND.
CAP CER 6.8UF 50V X7R 10% 2220 - C5750X7R1H685K
Order 'cap cer 6.8uf 50v x7r 10% 2220 - C5750X7R1H685K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3490-2-ND.
CAP CER 6.8UF 50V X7R 10% 2220 - C5750X7R1H685K
Order 'cap cer 6.8uf 50v x7r 10% 2220 - C5750X7R1H685K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3490-6-ND.
CAP CER .47UF 250V X7R 10% 2220 - C5750X7R2E474K
Order 'cap cer .47uf 250v x7r 10% 2220 - C5750X7R2E474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2303-1-ND.
CAP CER .47UF 250V X7R 10% 2220 - C5750X7R2E474K
Order 'cap cer .47uf 250v x7r 10% 2220 - C5750X7R2E474K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2303-2-ND.
CAP CER .47UF 250V X7R 10% 2220 - C5750X7R2E474K
Order 'cap cer .47uf 250v x7r 10% 2220 - C5750X7R2E474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2303-6-ND.
CAP CER 4.7UF 50V X7R 20% 2220 - C5750X7R1H475M
Order 'cap cer 4.7uf 50v x7r 20% 2220 - C5750X7R1H475M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3489-1-ND.
CAP CER 4.7UF 50V X7R 20% 2220 - C5750X7R1H475M
Order 'cap cer 4.7uf 50v x7r 20% 2220 - C5750X7R1H475M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3489-2-ND.
CAP CER 4.7UF 50V X7R 20% 2220 - C5750X7R1H475M
Order 'cap cer 4.7uf 50v x7r 20% 2220 - C5750X7R1H475M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3489-6-ND.
Options for 4.7µF Ceramic Capacitor TDK Corporation 2220 (5750 metric) 50V C5750X7R1H475K
Send this link via E-Mail
Help With This Screen
