CONN SOCKET 22-26AWG BRASS GOLD - 794958-2 - Connectors
Gold Rectangular - Contact Connector Tyco Electronics - 794958-2
| Digi-Key Part Number | 794958-2-ND |
5000 |
.13782 |
Extended Price
689.10 |
| Manufacturer Part Number | 794958-2 | |||
| Description | CONN SOCKET 22-26AWG BRASS GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 794958-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pin or Socket | Socket |
| Contact Finish | Gold |
| Wire Gauge | 22-26 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
794958 2 7949582 |
794958-2 Specification Sheet
CONN SOCKET 22-26AWG BRASS GOLD - 794958-2 (794958-2-ND) - Connectors
Related parts Gold Rectangular - Contact Connector Tyco Electronics - 794958-2CONN SOCKET 22-26AWG BRASS GOLD - 794958-2
Order 'conn socket 22-26awg brass gold - 794958-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794958-2-ND.
CONN PIN 22-26AWG BRASS GOLD - 794957-2
Order 'conn pin 22-26awg brass gold - 794957-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794957-2-ND.
CONN SOCKET 22-26AWG 30AU CRIMP - 87756-2
Order 'conn socket 22-26awg 30au crimp - 87756-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25967CT-ND.
CONN SOCKET 22-26AWG 30AU CRIMP - 87756-2
Order 'conn socket 22-26awg 30au crimp - 87756-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25967TR-ND.
CONN SOCKET VERT 20 POS GOLD DIP - 2-641264-4
Order 'conn socket vert 20 pos gold dip - 2-641264-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-641264-4-ND.
CONN SOCKET 18-22AWG BRASS GOLD - 794956-2
Order 'conn socket 18-22awg brass gold - 794956-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794956-2-ND.
CONN SOCKET 4POS DIP SMD GOLD - 1814640-2
Order 'conn socket 4pos dip smd gold - 1814640-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1814640-2-ND.
CONN SOCKET SIP 10POS .100 GOLD - 643642-2
Order 'conn socket sip 10pos .100 gold - 643642-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643642-2-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87124-2
Order 'conn socket 22-26awg tin crimp - 87124-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26956CT-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87165-2
Order 'conn socket 22-26awg tin crimp - 87165-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26956-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87124-2
Order 'conn socket 22-26awg tin crimp - 87124-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26956TR-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87809-2
Order 'conn socket 22-26awg tin crimp - 87809-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3003CT-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 102128-2
Order 'conn socket 22-26awg tin crimp - 102128-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3003-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87809-2
Order 'conn socket 22-26awg tin crimp - 87809-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3003TR-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 87667-2
Order 'conn socket 22-26awg gold crimp - 87667-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3001-ND.
Options for Gold Rectangular - Contact Connector Tyco Electronics - 794958-2
Send this link via E-Mail
Help With This Screen
