CAP CER 47PF 250V S 0805 UHI Q - 251R15S470JV4E - Capacitors
| Digi-Key Part Number | 712-1390-2-ND |
4000 12000 24000 |
.07600 .05900 .05600 |
Extended Price
304.00 708.00 1344.00 |
| Manufacturer Part Number | 251R15S470JV4E | |||
| Description | CAP CER 47PF 250V S 0805 UHI Q | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 251R15S470JV4E |
| Vendor | Johanson Technology Inc |
| Category | Capacitors |
| Capacitance | 47pF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | S |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
251R15S470JV4E 251R15S470JV4E 712 1390 2 ND 71213902ND 712-1390-2 |
251R15S470JV4E Specification Sheet
CAP CER 47PF 250V S 0805 UHI Q - 251R15S470JV4E (712-1390-2-ND) - Capacitors
Related parts Capacitors :CAP CER 47PF 250V S 0805 UHI Q - 251R15S470JV4E
Order 'cap cer 47pf 250v s 0805 uhi q - 251R15S470JV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1390-1-ND.
CAP CER 47PF 250V S 0805 UHI Q - 251R15S470JV4E
Order 'cap cer 47pf 250v s 0805 uhi q - 251R15S470JV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1390-2-ND.
CAP CER 47PF 250V S 0805 UHI Q - 251R15S470JV4E
Order 'cap cer 47pf 250v s 0805 uhi q - 251R15S470JV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1390-6-ND.
CAP CER 4.7PF 250V S 0805 UHI Q - 251R15S4R7BV4E
Order 'cap cer 4.7pf 250v s 0805 uhi q - 251R15S4R7BV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1371-1-ND.
CAP CER 4.7PF 250V S 0805 UHI Q - 251R15S4R7BV4E
Order 'cap cer 4.7pf 250v s 0805 uhi q - 251R15S4R7BV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1371-2-ND.
CAP CER 4.7PF 250V S 0805 UHI Q - 251R15S4R7BV4E
Order 'cap cer 4.7pf 250v s 0805 uhi q - 251R15S4R7BV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1371-6-ND.
CAP CER 47PF 250V S 0805 UHI Q - 251R15S470FV4E
Order 'cap cer 47pf 250v s 0805 uhi q - 251R15S470FV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S470FV4E-ND.
CAP CER 47PF 250V S 0805 UHI Q - 251R15S470GV4E
Order 'cap cer 47pf 250v s 0805 uhi q - 251R15S470GV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S470GV4E-ND.
CAP CER 47PF 250V S 0805 UHI Q - 251R15S470KV4E
Order 'cap cer 47pf 250v s 0805 uhi q - 251R15S470KV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S470KV4E-ND.
CAP CER 4.7PF 250V S 0805 UHI Q - 251R15S4R7CV4E
Order 'cap cer 4.7pf 250v s 0805 uhi q - 251R15S4R7CV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S4R7CV4E-ND.
CAP CER 4.7PF 250V S 0805 UHI Q - 251R15S4R7DV4E
Order 'cap cer 4.7pf 250v s 0805 uhi q - 251R15S4R7DV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S4R7DV4E-ND.
CAP CER 5.6PF 250V S 0805 UHI Q - 251R15S5R6CV4E
Order 'cap cer 5.6pf 250v s 0805 uhi q - 251R15S5R6CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1372-1-ND.
CAP CER 5.6PF 250V S 0805 UHI Q - 251R15S5R6CV4E
Order 'cap cer 5.6pf 250v s 0805 uhi q - 251R15S5R6CV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1372-2-ND.
CAP CER 5.6PF 250V S 0805 UHI Q - 251R15S5R6CV4E
Order 'cap cer 5.6pf 250v s 0805 uhi q - 251R15S5R6CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1372-6-ND.
CAP CER 6.8PF 250V S 0805 UHI Q - 251R15S6R8CV4E
Order 'cap cer 6.8pf 250v s 0805 uhi q - 251R15S6R8CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1373-1-ND.
Send this link via E-Mail
Help With This Screen