CAP CER 43PF 250V S 0805 UHI Q - 251R15S430JV4E - Capacitors
| Digi-Key Part Number | 712-1389-2-ND |
4000 12000 24000 |
.07600 .05900 .05600 |
Extended Price
304.00 708.00 1344.00 |
| Manufacturer Part Number | 251R15S430JV4E | |||
| Description | CAP CER 43PF 250V S 0805 UHI Q | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 251R15S430JV4E |
| Vendor | Johanson Technology Inc |
| Category | Capacitors |
| Capacitance | 43pF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
251R15S430JV4E 251R15S430JV4E 712 1389 2 ND 71213892ND 712-1389-2 |
251R15S430JV4E Specification Sheet
CAP CER 43PF 250V S 0805 UHI Q - 251R15S430JV4E (712-1389-2-ND) - Capacitors
Related parts Capacitors :CAP CER 43PF 250V S 0805 UHI Q - 251R15S430JV4E
Order 'cap cer 43pf 250v s 0805 uhi q - 251R15S430JV4E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1389-1-ND.
CAP CER 43PF 250V S 0805 UHI Q - 251R15S430JV4E
Order 'cap cer 43pf 250v s 0805 uhi q - 251R15S430JV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1389-2-ND.
CAP CER 43PF 250V S 0805 UHI Q - 251R15S430JV4E
Order 'cap cer 43pf 250v s 0805 uhi q - 251R15S430JV4E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1389-6-ND.
CAP CER 43PF 250V S 0805 UHI Q - 251R15S430FV4E
Order 'cap cer 43pf 250v s 0805 uhi q - 251R15S430FV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S430FV4E-ND.
CAP CER 43PF 250V S 0805 UHI Q - 251R15S430GV4E
Order 'cap cer 43pf 250v s 0805 uhi q - 251R15S430GV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S430GV4E-ND.
CAP CER 43PF 250V S 0805 UHI Q - 251R15S430KV4E
Order 'cap cer 43pf 250v s 0805 uhi q - 251R15S430KV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S430KV4E-ND.
CAP CER 4.3PF 250V S 0805 UHI Q - 251R15S4R3BV4E
Order 'cap cer 4.3pf 250v s 0805 uhi q - 251R15S4R3BV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S4R3BV4E-ND.
CAP CER 4.3PF 250V S 0805 UHI Q - 251R15S4R3CV4E
Order 'cap cer 4.3pf 250v s 0805 uhi q - 251R15S4R3CV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S4R3CV4E-ND.
CAP CER 4.3PF 250V S 0805 UHI Q - 251R15S4R3DV4E
Order 'cap cer 4.3pf 250v s 0805 uhi q - 251R15S4R3DV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S4R3DV4E-ND.
CAP CER 43PF 250V S 0603 UHI Q - 251R14S430GV4T
Order 'cap cer 43pf 250v s 0603 uhi q - 251R14S430GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1351-2-ND.
CAP CER 43PF 250V S 0603 UHI Q - 251R14S430JV4T
Order 'cap cer 43pf 250v s 0603 uhi q - 251R14S430JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1352-2-ND.
CAP CER 4.3PF 250V S 0603 UHI Q - 251R14S4R3CV4T
Order 'cap cer 4.3pf 250v s 0603 uhi q - 251R14S4R3CV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1355-2-ND.
CAP CER 43PF 250V S 0603 UHI Q - 251R14S430GV4T
Order 'cap cer 43pf 250v s 0603 uhi q - 251R14S430GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1351-1-ND.
CAP CER 43PF 250V S 0603 UHI Q - 251R14S430GV4T
Order 'cap cer 43pf 250v s 0603 uhi q - 251R14S430GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1351-6-ND.
CAP CER 43PF 250V S 0603 UHI Q - 251R14S430JV4T
Order 'cap cer 43pf 250v s 0603 uhi q - 251R14S430JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1352-1-ND.
Send this link via E-Mail
Help With This Screen