CAP CER 39PF 250V S 0805 UHI Q - 251R15S390JV4E - Capacitors
| Digi-Key Part Number | 712-1388-6-ND |
10 100 500 1000 |
.46200 .27300 .15750 .10920 |
Extended Price
4.62 27.30 78.75 109.20 |
| Manufacturer Part Number | 251R15S390JV4E | |||
| Description | CAP CER 39PF 250V S 0805 UHI Q | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 251R15S390JV4E |
| Vendor | Johanson Technology INC (VA) |
| Category | Capacitors |
| Capacitance | 39pF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | S |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
251R15S390JV4E 251R15S390JV4E 712 1388 6 ND 71213886ND 712-1388-6 |
251R15S390JV4E Specification Sheet
CAP CER 39PF 250V S 0805 UHI Q - 251R15S390JV4E (712-1388-6-ND) - Capacitors
Related parts Capacitors :CAP CER 39PF 250V S 0805 UHI Q - 251R15S390JV4E
Order 'cap cer 39pf 250v s 0805 uhi q - 251R15S390JV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1388-1-ND.
CAP CER 39PF 250V S 0805 UHI Q - 251R15S390JV4E
Order 'cap cer 39pf 250v s 0805 uhi q - 251R15S390JV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1388-2-ND.
CAP CER 39PF 250V S 0805 UHI Q - 251R15S390JV4E
Order 'cap cer 39pf 250v s 0805 uhi q - 251R15S390JV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1388-6-ND.
CAP CER 39PF 250V S 0805 UHI Q - 251R15S390FV4E
Order 'cap cer 39pf 250v s 0805 uhi q - 251R15S390FV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S390FV4E-ND.
CAP CER 39PF 250V S 0805 UHI Q - 251R15S390GV4E
Order 'cap cer 39pf 250v s 0805 uhi q - 251R15S390GV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S390GV4E-ND.
CAP CER 39PF 250V S 0805 UHI Q - 251R15S390KV4E
Order 'cap cer 39pf 250v s 0805 uhi q - 251R15S390KV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S390KV4E-ND.
CAP CER 3.9PF 250V S 0805 UHI Q - 251R15S3R9BV4E
Order 'cap cer 3.9pf 250v s 0805 uhi q - 251R15S3R9BV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S3R9BV4E-ND.
CAP CER 3.9PF 250V S 0805 UHI Q - 251R15S3R9CV4E
Order 'cap cer 3.9pf 250v s 0805 uhi q - 251R15S3R9CV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S3R9CV4E-ND.
CAP CER 3.9PF 250V S 0805 UHI Q - 251R15S3R9DV4E
Order 'cap cer 3.9pf 250v s 0805 uhi q - 251R15S3R9DV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S3R9DV4E-ND.
CAP CER 4.7PF 250V S 0805 UHI Q - 251R15S4R7BV4E
Order 'cap cer 4.7pf 250v s 0805 uhi q - 251R15S4R7BV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1371-1-ND.
CAP CER 4.7PF 250V S 0805 UHI Q - 251R15S4R7BV4E
Order 'cap cer 4.7pf 250v s 0805 uhi q - 251R15S4R7BV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1371-2-ND.
CAP CER 4.7PF 250V S 0805 UHI Q - 251R15S4R7BV4E
Order 'cap cer 4.7pf 250v s 0805 uhi q - 251R15S4R7BV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1371-6-ND.
CAP CER 5.6PF 250V S 0805 UHI Q - 251R15S5R6CV4E
Order 'cap cer 5.6pf 250v s 0805 uhi q - 251R15S5R6CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1372-1-ND.
CAP CER 5.6PF 250V S 0805 UHI Q - 251R15S5R6CV4E
Order 'cap cer 5.6pf 250v s 0805 uhi q - 251R15S5R6CV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1372-2-ND.
CAP CER 5.6PF 250V S 0805 UHI Q - 251R15S5R6CV4E
Order 'cap cer 5.6pf 250v s 0805 uhi q - 251R15S5R6CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1372-6-ND.
Send this link via E-Mail
Help With This Screen