Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 39PF 250V S 0805 UHI Q - 251R15S390JV4E

Digi-Key Part Number 712-1388-2-ND
Price Break
4000
12000
24000
Unit Price
.07600
.05900
.05600
Extended Price
304.00
708.00
1344.00
Manufacturer Part Number251R15S390JV4E
DescriptionCAP CER 39PF 250V S 0805 UHI Q
Quantity Available 8000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information251R15S390JV4E
VendorJohanson Technology Inc
CategoryCapacitors
Capacitance39pF
Voltage - Rated250V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesS
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 251R15S390JV4E
251R15S390JV4E
712 1388 2 ND
71213882ND
712-1388-2

251R15S390JV4E Specification Sheet

Image of CAP CER 39PF 250V S 0805 UHI Q - 251R15S390JV4E

CAP CER 39PF 250V S 0805 UHI Q - 251R15S390JV4E (712-1388-2-ND)

Related parts:
CAP CER 39PF 250V S 0805 UHI Q - 251R15S390JV4E
 Order 'cap cer 39pf 250v s 0805 uhi q - 251R15S390JV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1388-1-ND.
CAP CER 39PF 250V S 0805 UHI Q - 251R15S390JV4E
 Order 'cap cer 39pf 250v s 0805 uhi q - 251R15S390JV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1388-2-ND.
CAP CER 39PF 250V S 0805 UHI Q - 251R15S390JV4E
 Order 'cap cer 39pf 250v s 0805 uhi q - 251R15S390JV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1388-6-ND.
CAP CER 4.7PF 250V S 0805 UHI Q - 251R15S4R7BV4E
 Order 'cap cer 4.7pf 250v s 0805 uhi q - 251R15S4R7BV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1371-1-ND.
CAP CER 4.7PF 250V S 0805 UHI Q - 251R15S4R7BV4E
 Order 'cap cer 4.7pf 250v s 0805 uhi q - 251R15S4R7BV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1371-2-ND.
CAP CER 4.7PF 250V S 0805 UHI Q - 251R15S4R7BV4E
 Order 'cap cer 4.7pf 250v s 0805 uhi q - 251R15S4R7BV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1371-6-ND.
CAP CER 5.6PF 250V S 0805 UHI Q - 251R15S5R6CV4E
 Order 'cap cer 5.6pf 250v s 0805 uhi q - 251R15S5R6CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1372-1-ND.
CAP CER 5.6PF 250V S 0805 UHI Q - 251R15S5R6CV4E
 Order 'cap cer 5.6pf 250v s 0805 uhi q - 251R15S5R6CV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1372-2-ND.
CAP CER 5.6PF 250V S 0805 UHI Q - 251R15S5R6CV4E
 Order 'cap cer 5.6pf 250v s 0805 uhi q - 251R15S5R6CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1372-6-ND.
CAP CER 6.8PF 250V S 0805 UHI Q - 251R15S6R8CV4E
 Order 'cap cer 6.8pf 250v s 0805 uhi q - 251R15S6R8CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1373-1-ND.
CAP CER 6.8PF 250V S 0805 UHI Q - 251R15S6R8CV4E
 Order 'cap cer 6.8pf 250v s 0805 uhi q - 251R15S6R8CV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1373-2-ND.
CAP CER 6.8PF 250V S 0805 UHI Q - 251R15S6R8CV4E
 Order 'cap cer 6.8pf 250v s 0805 uhi q - 251R15S6R8CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1373-6-ND.
CAP CER 7.5PF 250V S 0805 UHI Q - 251R15S7R5CV4E
 Order 'cap cer 7.5pf 250v s 0805 uhi q - 251R15S7R5CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1374-1-ND.
CAP CER 7.5PF 250V S 0805 UHI Q - 251R15S7R5CV4E
 Order 'cap cer 7.5pf 250v s 0805 uhi q - 251R15S7R5CV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1374-2-ND.
CAP CER 7.5PF 250V S 0805 UHI Q - 251R15S7R5CV4E
 Order 'cap cer 7.5pf 250v s 0805 uhi q - 251R15S7R5CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1374-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 39PF 250V S 0805 UHI Q - 251R15S390JV4E Next: CAP CER 39PF 250V S 0805 UHI Q - 251R15S390JV4E