CAP CER 7.5PF 250V S 0805 UHI Q - 251R15S7R5CV4E
| Digi-Key Part Number | 712-1374-2-ND |
4000 12000 24000 |
.05600 .04300 .04100 |
Extended Price
224.00 516.00 984.00 |
| Manufacturer Part Number | 251R15S7R5CV4E | |||
| Description | CAP CER 7.5PF 250V S 0805 UHI Q | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 251R15S7R5CV4E |
| Vendor | Johanson Technology Inc |
| Category | Capacitors |
| Capacitance | 7.5pF |
| Voltage - Rated | 250V |
| Tolerance | ±0.25pF |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | S |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
251R15S7R5CV4E 251R15S7R5CV4E 712 1374 2 ND 71213742ND 712-1374-2 |
251R15S7R5CV4E Specification Sheet
CAP CER 7.5PF 250V S 0805 UHI Q - 251R15S7R5CV4E (712-1374-2-ND)
Related parts:CAP CER 7.5PF 250V S 0805 UHI Q - 251R15S7R5CV4E
Order 'cap cer 7.5pf 250v s 0805 uhi q - 251R15S7R5CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1374-1-ND.
CAP CER 7.5PF 250V S 0805 UHI Q - 251R15S7R5CV4E
Order 'cap cer 7.5pf 250v s 0805 uhi q - 251R15S7R5CV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1374-2-ND.
CAP CER 7.5PF 250V S 0805 UHI Q - 251R15S7R5CV4E
Order 'cap cer 7.5pf 250v s 0805 uhi q - 251R15S7R5CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1374-6-ND.
CAP CER 4.7PF 250V S 0805 UHI Q - 251R15S4R7BV4E
Order 'cap cer 4.7pf 250v s 0805 uhi q - 251R15S4R7BV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1371-1-ND.
CAP CER 4.7PF 250V S 0805 UHI Q - 251R15S4R7BV4E
Order 'cap cer 4.7pf 250v s 0805 uhi q - 251R15S4R7BV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1371-2-ND.
CAP CER 4.7PF 250V S 0805 UHI Q - 251R15S4R7BV4E
Order 'cap cer 4.7pf 250v s 0805 uhi q - 251R15S4R7BV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1371-6-ND.
CAP CER 5.6PF 250V S 0805 UHI Q - 251R15S5R6CV4E
Order 'cap cer 5.6pf 250v s 0805 uhi q - 251R15S5R6CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1372-1-ND.
CAP CER 5.6PF 250V S 0805 UHI Q - 251R15S5R6CV4E
Order 'cap cer 5.6pf 250v s 0805 uhi q - 251R15S5R6CV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1372-2-ND.
CAP CER 5.6PF 250V S 0805 UHI Q - 251R15S5R6CV4E
Order 'cap cer 5.6pf 250v s 0805 uhi q - 251R15S5R6CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1372-6-ND.
CAP CER 6.8PF 250V S 0805 UHI Q - 251R15S6R8CV4E
Order 'cap cer 6.8pf 250v s 0805 uhi q - 251R15S6R8CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1373-1-ND.
CAP CER 6.8PF 250V S 0805 UHI Q - 251R15S6R8CV4E
Order 'cap cer 6.8pf 250v s 0805 uhi q - 251R15S6R8CV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1373-2-ND.
CAP CER 6.8PF 250V S 0805 UHI Q - 251R15S6R8CV4E
Order 'cap cer 6.8pf 250v s 0805 uhi q - 251R15S6R8CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1373-6-ND.
CAP CER 8.2PF 250V S 0805 UHI Q - 251R15S8R2CV4E
Order 'cap cer 8.2pf 250v s 0805 uhi q - 251R15S8R2CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1375-1-ND.
CAP CER 8.2PF 250V S 0805 UHI Q - 251R15S8R2CV4E
Order 'cap cer 8.2pf 250v s 0805 uhi q - 251R15S8R2CV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1375-2-ND.
CAP CER 8.2PF 250V S 0805 UHI Q - 251R15S8R2CV4E
Order 'cap cer 8.2pf 250v s 0805 uhi q - 251R15S8R2CV4E' online from Digi-Key. Manufactured by Johanson Technology INC (VA). Digi-Key part number 712-1375-6-ND.
Send this link via E-Mail
Help With This Screen