Keywords:





Kemet Low ESR, Polymer; Tantalum, Aluminum Electrolytic Capacitor Kit 160 pcs - 10 ea of 33µF ~ 1500µF TAN ENG KIT 08

KIT TANT CAP 20% T520 T530 A700 - TAN ENG KIT 08

Digi-Key Part Number 399-5270-ND
Price Break
1
Unit Price
50.00000
Extended Price
50.00
Manufacturer Part NumberTAN ENG KIT 08
DescriptionKIT TANT CAP 20% T520 T530 A700
Quantity Available 7
All prices are in USD

Purchase Kemet Low ESR, Polymer; Tantalum, Aluminum Electrolytic Capacitor Kit 160 pcs - 10 ea of 33µF ~ 1500µF TAN ENG KIT 08
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Kemet Low ESR, Polymer; Tantalum, Aluminum Electrolytic Capacitor Kit 160 pcs - 10 ea of 33µF ~ 1500µF TAN ENG KIT 08
Technical/Catalog InformationTAN ENG KIT 08
VendorKemet
CategoryKits
Kit TypeLow ESR, Polymer; Tantalum, Aluminum Electrolytic
Package / Case3216-18, 3528-21, 7343-15, 7343-20, 7343-31, 7343-40, 7343-40
Values160 pcs - 10 ea of 33µF ~ 1500µF
Packaging-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAN ENG KIT 08
TAN ENG KIT 08
399 5270 ND
3995270ND
399-5270

TAN ENG KIT 08 Specification Sheet

Image of KIT TANT CAP 20% T520 T530 A700 - TAN ENG KIT 08

KIT TANT CAP 20% T520 T530 A700 - TAN ENG KIT 08 (399-5270-ND)

Related parts Kemet Low ESR, Polymer; Tantalum, Aluminum Electrolytic Capacitor Kit 160 pcs - 10 ea of 33µF ~ 1500µF TAN ENG KIT 08
Kemet Low ESR, Polymer; Tantalum, Aluminum Electrolytic Capacitor Kit 160 pcs - 10 ea of 33µF ~ 1500µF TAN ENG KIT 08
 Order 'kit tant cap 20% t520 t530 a700 - TAN ENG KIT 08' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5270-ND.
Kemet Low ESR; Tantalum Capacitor Kit 100 pcs - 10 ea of 4.7µF ~ 680µF TAN ENG KIT 04
 Order 'kit tant cap 20% t495 t510 - TAN ENG KIT 04' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5260-ND.
Kemet General Purpose; Tantalum Capacitor Kit 100 pcs - 10 ea of 1.0µF ~ 22µF TAN ENG KIT 09
 Order 'kit tant cap 10% t498 t499 - TAN ENG KIT 09' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5278-ND.
Kemet General Purpose; Ceramic MLCC Capacitor Kit 400 pcs - 20 ea of .01µF ~ 47µF CER ENG KIT 07
 Order 'kit cer hi capacitance chip caps - CER ENG KIT 07' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5085-ND.
Kemet General Purpose; Ceramic MLCC Capacitor Kit 400 pcs - 20 ea of 100pF ~0.047µF CER ENG KIT 08
 Order 'kit cer hi-voltage caps - CER ENG KIT 08' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5086-ND.
Kemet Boardflex Sensitive Applications; Ceramic MLCC Capacitor Kit 200 pcs - 20 ea of 0.01pF ~0.47µF CER ENG KIT 09
 Order 'kit cer open mode/fail safe caps - CER ENG KIT 09' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5087-ND.
AVX Corporation Niobium Oxide Capacitor Kit 150 pcs - 5 ea of 4.7µF ~ 1000µF OXICAPNOJ001D
 Order 'kit tant cap noj series - OXICAPNOJ001D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3445-ND.
AVX Corporation Low ESR; Niobium Oxide Capacitor Kit 150 pcs - 5 ea of 10µF ~ 1000µF OXICAPNOS001D
 Order 'kit tant cap nos series - OXICAPNOS001D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3446-ND.
Johanson Technology Inc RF, High Q, Low Loss; Ceramic MLCC Capacitor Kit 560 pcs - 20 ea of 4.7pF ~ 220pF S805DS
 Order '0805 s hi freq cap designer kit - S805DS' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1370-ND.
Johanson Technology Inc RF, High Q, Low Loss; Ceramic MLCC Capacitor Kit 560 pcs - 20 ea of 0.3pF ~ 27pF S201DL
 Order '0201 s hi freq cap designer kit - S201DL' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1465-ND.
Cornell Dubilier Electronics (CDE) General Purpose; Aluminum Electrolytic Capacitor Kit 300 pcs - 20 ea of 0.1µF ~ 470µF AFC-KIT1
 Order 'kit cap alum .1uf - 470uf - AFC-KIT1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC-KIT1-ND.
Cornell Dubilier Electronics (CDE) General Purpose; Aluminum Electrolytic Capacitor Kit 420 pcs - 20 ea of 10µF ~ 1000µF V-CHIP-KIT1
 Order 'kit cap alum 10uf - 1000uf - V-CHIP-KIT1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number V-CHIP-KIT1-ND.
AVX Corporation General Purpose; Tantalum Capacitor Kit 150 pcs - 5 ea of 0.33µF ~ 1000µF TANTTAJ001D
 Order 'kit tant cap taj series - TANTTAJ001D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3443-ND.
AVX Corporation General Purpose; Tantalum Capacitor Kit 150 pcs - 5 ea of 1.0µF ~ 1000µF TANTTPS001D
 Order 'kit tant cap tps series - TANTTPS001D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3444-ND.
AVX Corporation Polymer; Tantalum Capacitor Kit 60 pcs - 5 ea of 10µF ~ 100µF TANTTCJ001D
 Order 'kit tant cap tcj series - TANTTCJ001D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3447-ND.

Options for Kemet Low ESR, Polymer; Tantalum, Aluminum Electrolytic Capacitor Kit 160 pcs - 10 ea of 33µF ~ 1500µF TAN ENG KIT 08
Send this link via E-Mail
Help With This Screen

KIT TANT CAP 20% T520 T530 A700 - TAN ENG KIT 08
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: KIT TANT CAP 20% T495 T510 - TAN ENG KIT 04 Next: KIT TANT CAP NOJ SERIES - OXICAPNOJ001D
KIT TANT CAP 20% T520 T530 A700 - TAN ENG KIT 08