Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANT 4.7UF 50V 20% SMD - T495X475M050ATE300

Digi-Key Part Number 399-5265-1-ND
Price Break
1
10
100
Unit Price
7.55000
6.56900
5.73800
Extended Price
7.55
65.69
573.80
Manufacturer Part NumberT495X475M050ATE300
DescriptionCAP TANT 4.7UF 50V 20% SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT495X475M050ATE300
VendorKemet (VA)
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated50V
Tolerance±20%
SeriesT495
Package / Case7343-43 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)300.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T495X475M050ATE300
T495X475M050ATE300
399 5265 1 ND
39952651ND
399-5265-1

T495X475M050ATE300 Specification Sheet

Image of CAP TANT 4.7UF 50V 20% SMD - T495X475M050ATE300

CAP TANT 4.7UF 50V 20% SMD - T495X475M050ATE300 (399-5265-1-ND)

Related parts:
CAP TANT 4.7UF 50V 20% SMD - T495X475M050ATE300
 Order 'cap tant 4.7uf 50v 20% smd - T495X475M050ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5265-1-ND.
CAP TANT 4.7UF 50V 20% SMD - T495X475M050ATE300
 Order 'cap tant 4.7uf 50v 20% smd - T495X475M050ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5265-6-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
 Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-1-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
 Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-6-ND.
CAP TANT LOESR 10UF 50V 20% SMD - TPME106M050R0120
 Order 'cap tant loesr 10uf 50v 20% smd - TPME106M050R0120' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME106M050R0120-ND.
CAP TANT LOESR 10UF 50V 20% SMD - TPME106M050S0120
 Order 'cap tant loesr 10uf 50v 20% smd - TPME106M050S0120' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME106M050S0120-ND.
CAP TANT LOESR 15UF 50V 20% SMD - TPME156M050R0075
 Order 'cap tant loesr 15uf 50v 20% smd - TPME156M050R0075' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME156M050R0075-ND.
CAP TANT LOESR 15UF 50V 20% SMD - TPME156M050R0100
 Order 'cap tant loesr 15uf 50v 20% smd - TPME156M050R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME156M050R0100-ND.
CAP TANT LOESR 22UF 50V 20% SMD - TPME226M050R0075
 Order 'cap tant loesr 22uf 50v 20% smd - TPME226M050R0075' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME226M050R0075-ND.
CAP TANT LOESR 22UF 50V 20% SMD - TPME226M050R0100
 Order 'cap tant loesr 22uf 50v 20% smd - TPME226M050R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME226M050R0100-ND.
CAP TANT LOESR .15UF 50V 20% SMD - TPSA154M050R9000
 Order 'cap tant loesr .15uf 50v 20% smd - TPSA154M050R9000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA154M050R9000-ND.
CAP TANT LOESR 1UF 50V 20% SMD - TPSC105M050R2500
 Order 'cap tant loesr 1uf 50v 20% smd - TPSC105M050R2500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC105M050R2500-ND.
CAP TANT LOESR 1.5UF 50V 20% SMD - TPSC155M050R1500
 Order 'cap tant loesr 1.5uf 50v 20% smd - TPSC155M050R1500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC155M050R1500-ND.
CAP TANT LOESR 2.2UF 50V 20% SMD - TPSD225M050R1200
 Order 'cap tant loesr 2.2uf 50v 20% smd - TPSD225M050R1200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD225M050R1200-ND.
CAP TANT LOESR 3.3UF 50V 20% SMD - TPSD335M050R0800
 Order 'cap tant loesr 3.3uf 50v 20% smd - TPSD335M050R0800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD335M050R0800-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANT 4.7UF 50V 20% SMD - 893D475X0050E2TE3 Next: CAP TANT 4.7UF 50V 20% SMD - T495X475M050ATE300