IC LDO REG 150MA 3.3/2.2V 5-SOT - TPS781330220DDCR
| Digi-Key Part Number | 296-23334-6-ND |
1 25 100 250 500 1000 |
1.25000 1.00000 .75000 .70000 .67500 .65000 |
Extended Price
1.25 25.00 75.00 175.00 337.50 650.00 |
| Manufacturer Part Number | TPS781330220DDCR | |||
| Description | IC LDO REG 150MA 3.3/2.2V 5-SOT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS781330220DDCR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-5 |
| Packaging | Digi-ReelĀ® |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3.3V, 2.2V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS781330220DDCR TPS781330220DDCR 296 23334 6 ND 296233346ND 296-23334-6 |
IC LDO REG 150MA 3.3/2.2V 5-SOT - TPS781330220DDCR (296-23334-6-ND)
Related parts:IC LDO REG 150MA 1.5V SOT-23-5 - TPS72115DBVT
Order 'ic ldo reg 150ma 1.5v sot-23-5 - TPS72115DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12518-1-ND.
IC LDO REG 150MA 1.5V SOT-23-5 - TPS72115DBVT
Order 'ic ldo reg 150ma 1.5v sot-23-5 - TPS72115DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12518-2-ND.
IC LDO REG 150MA 1.6V SOT-23-5 - TPS72116DBVT
Order 'ic ldo reg 150ma 1.6v sot-23-5 - TPS72116DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12519-1-ND.
IC LDO REG 150MA 1.6V SOT-23-5 - TPS72116DBVT
Order 'ic ldo reg 150ma 1.6v sot-23-5 - TPS72116DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12519-2-ND.
IC LDO REG 150MA 1.8V SOT-23-5 - TPS72118DBVT
Order 'ic ldo reg 150ma 1.8v sot-23-5 - TPS72118DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12520-1-ND.
IC LDO REG 150MA 1.8V SOT-23-5 - TPS72118DBVT
Order 'ic ldo reg 150ma 1.8v sot-23-5 - TPS72118DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12520-2-ND.
IC LDO REG 150MA 5V TO220-3 - TL750L05CKCE3
Order 'ic ldo reg 150ma 5v to220-3 - TL750L05CKCE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L05CKCE3-ND.
IC LDO REG 150MA 5V TO92-3 - TL750L05CLPE3
Order 'ic ldo reg 150ma 5v to92-3 - TL750L05CLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L05CLPE3-ND.
IC LDO REG 150MA 5V TO92-3 - TL750L05CLPR
Order 'ic ldo reg 150ma 5v to92-3 - TL750L05CLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L05CLPR-ND.
IC LDO REG 150MA 5V TO92-3 - TL750L05CLPRE3
Order 'ic ldo reg 150ma 5v to92-3 - TL750L05CLPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L05CLPRE3-ND.
IC LDO REG 150MA 8V TO92-3 - TL750L08CLPE3
Order 'ic ldo reg 150ma 8v to92-3 - TL750L08CLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L08CLPE3-ND.
IC LDO REG 150MA 10V TO92-3 - TL750L10CLP
Order 'ic ldo reg 150ma 10v to92-3 - TL750L10CLP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L10CLP-ND.
IC LDO REG 150MA 10V TO92-3 - TL750L10CLPE3
Order 'ic ldo reg 150ma 10v to92-3 - TL750L10CLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L10CLPE3-ND.
IC LDO REG 150MA 10V TO92-3 - TL750L10CLPRE3
Order 'ic ldo reg 150ma 10v to92-3 - TL750L10CLPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L10CLPRE3-ND.
IC LDO REG 150MA 12V TO92-3 - TL750L12CLPE3
Order 'ic ldo reg 150ma 12v to92-3 - TL750L12CLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L12CLPE3-ND.
Send this link via E-Mail
Help With This Screen