IC LASER DRIVER 11.3GBPS 24-VQFN - ONET1101LRGET
| Digi-Key Part Number | 296-23314-1-ND |
1 25 100 |
20.63000 19.25000 17.87500 |
Extended Price
20.63 481.25 1787.50 |
| Manufacturer Part Number | ONET1101LRGET | |||
| Description | IC LASER DRIVER 11.3GBPS 24-VQFN | |||
| Quantity Available | 464 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ONET1101LRGET |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Laser Diode Driver |
| Data Rate | 11.3Gbs |
| Current - Bias | 100mA |
| Current - Modulation | 85mA |
| Current - Supply | - |
| Number of Channels | 1 |
| Voltage - Supply | 3.3V |
| Package / Case | 24-VQFN |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ONET1101LRGET ONET1101LRGET 296 23314 1 ND 296233141ND 296-23314-1 |
IC LASER DRIVER 11.3GBPS 24-VQFN - ONET1101LRGET (296-23314-1-ND)
Related parts:IC LASER DRIVER 11.3GBPS 24-VQFN - ONET1101LRGET
Order 'ic laser driver 11.3gbps 24-vqfn - ONET1101LRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23314-1-ND.
IC LASER DRIVER 11.3GBPS 24-VQFN - ONET1101LRGET
Order 'ic laser driver 11.3gbps 24-vqfn - ONET1101LRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23314-2-ND.
IC LASER DRIVER 11.3GBPS 24-VQFN - ONET1101LRGET
Order 'ic laser driver 11.3gbps 24-vqfn - ONET1101LRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23314-6-ND.
IC LASER DRIVER 4.25GBPS 24-VQFN - ONET4201LDRGET
Order 'ic laser driver 4.25gbps 24-vqfn - ONET4201LDRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19278-1-ND.
IC LASER DRIVER 4.25GBPS 24-VQFN - ONET4201LDRGET
Order 'ic laser driver 4.25gbps 24-vqfn - ONET4201LDRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19278-2-ND.
IC LASER DRIVER 4.25GBPS 24-VQFN - ONET4201LDRGER
Order 'ic laser driver 4.25gbps 24-vqfn - ONET4201LDRGER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4201LDRGER-ND.
IC LASER DRIVER 4.25GBPS 24-VQFN - ONET4201LDRGERG4
Order 'ic laser driver 4.25gbps 24-vqfn - ONET4201LDRGERG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4201LDRGERG4-ND.
IC LASER DRIVER 4.25GBPS 24-VQFN - ONET4201LDRGETG4
Order 'ic laser driver 4.25gbps 24-vqfn - ONET4201LDRGETG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4201LDRGETG4-ND.
IC LASER DRIVER 4.25GBPS 24-QFN - ONET4211LDRGETG4
Order 'ic laser driver 4.25gbps 24-qfn - ONET4211LDRGETG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4211LDRGETG4-ND.
IC LASER DRIVER SFF/SFP 24-TQFN - MAX3646ETG+
Order 'ic laser driver sff/sfp 24-tqfn - MAX3646ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3646ETG+-ND.
IC LASER DRIVER SFF/SFP 24-TQFN - MAX3646ETG+T
Order 'ic laser driver sff/sfp 24-tqfn - MAX3646ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3646ETG+T-ND.
IC LASER DRIVER 1.25GBPS 32-HBCC - TZA3047BVHW-S
Order 'ic laser driver 1.25gbps 32-hbcc - TZA3047BVHW-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1189-ND.
IC LASER DRIVER LP FP/DFB 16MLF - SY88982LMG
Order 'ic laser driver lp fp/dfb 16mlf - SY88982LMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1452-ND.
IC LASER DRIVER SONET/SDH 16-MLF - SY88912LMI
Order 'ic laser driver sonet/sdh 16-mlf - SY88912LMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88912LMI-ND.
IC LASER DRIVER SONET/SDH 16-MLF - SY88912LMI TR
Order 'ic laser driver sonet/sdh 16-mlf - SY88912LMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88912LMI TR-ND.
Send this link via E-Mail
Help With This Screen