IC DDR SDRAM 256MB 144-BGA - IS43R32800B-5BL
| Digi-Key Part Number | IS43R32800B-5BL-ND |
189 |
6.74026 |
Extended Price
1273.91 |
| Manufacturer Part Number | IS43R32800B-5BL | |||
| Description | IC DDR SDRAM 256MB 144-BGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IS43R32800B-5BL |
| Vendor | ISSI, Integrated Silicon Solution Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | DDR SDRAM |
| Memory Size | 256M (8Mx32) |
| Speed | 200MHz |
| Interface | Parallel |
| Package / Case | 144-BGA |
| Packaging | Tray |
| Voltage - Supply | 2.4 V ~ 2.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IS43R32800B 5BL IS43R32800B5BL |
IS43R32800B-5BL Specification Sheet
IC DDR SDRAM 256MB 144-BGA - IS43R32800B-5BL (IS43R32800B-5BL-ND)
Related parts:IC DDR SDRAM 256MB 144-BGA - IS43R32800B-5BL
Order 'ic ddr sdram 256mb 144-bga - IS43R32800B-5BL' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R32800B-5BL-ND.
IC DDR SDRAM 256MB 144-BGA - IS43R32800B-5BL-TR
Order 'ic ddr sdram 256mb 144-bga - IS43R32800B-5BL-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R32800B-5BL-TR-ND.
IC DDR SDRAM 256MB 144-BGA - IS43R32800B-5B
Order 'ic ddr sdram 256mb 144-bga - IS43R32800B-5B' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R32800B-5B-ND.
IC DDR SDRAM 256MB 144-BGA - IS43R32800B-5B-TR
Order 'ic ddr sdram 256mb 144-bga - IS43R32800B-5B-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R32800B-5B-TR-ND.
IC DDR SDRAM 256MB 144-BGA - IS43R32800B-6B
Order 'ic ddr sdram 256mb 144-bga - IS43R32800B-6B' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R32800B-6B-ND.
IC DDR SDRAM 256MB 144-BGA - IS43R32800B-6B-TR
Order 'ic ddr sdram 256mb 144-bga - IS43R32800B-6B-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R32800B-6B-TR-ND.
IC DDR SDRAM 256MB 144-BGA - IS43R32800B-6BL
Order 'ic ddr sdram 256mb 144-bga - IS43R32800B-6BL' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R32800B-6BL-ND.
IC DDR SDRAM 256MB 144-BGA - IS43R32800B-6BL-TR
Order 'ic ddr sdram 256mb 144-bga - IS43R32800B-6BL-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R32800B-6BL-TR-ND.
IC DDR SDRAM 256MB 66-TSOPII - IS43R16160B-5TL
Order 'ic ddr sdram 256mb 66-tsopii - IS43R16160B-5TL' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R16160B-5TL-ND.
IC DDR SDRAM 256MB 66-TSOPII - IS43R16160B-5TL-TR
Order 'ic ddr sdram 256mb 66-tsopii - IS43R16160B-5TL-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R16160B-5TL-TR-ND.
IC DDR SDRAM 256MB 66-TSOPII - IS43R16160B-6TL
Order 'ic ddr sdram 256mb 66-tsopii - IS43R16160B-6TL' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R16160B-6TL-ND.
IC DDR SDRAM 256MB 66-TSOPII - IS43R16160B-6TL-TR
Order 'ic ddr sdram 256mb 66-tsopii - IS43R16160B-6TL-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R16160B-6TL-TR-ND.
IC DDR SDRAM 256MB 66-TSOPII - IS43R83200B-5TL
Order 'ic ddr sdram 256mb 66-tsopii - IS43R83200B-5TL' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R83200B-5TL-ND.
IC DDR SDRAM 256MB 66-TSOPII - IS43R83200B-5TL-TR
Order 'ic ddr sdram 256mb 66-tsopii - IS43R83200B-5TL-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R83200B-5TL-TR-ND.
IC DDR SDRAM 256MB 66-TSOPII - IS43R83200B-6TL
Order 'ic ddr sdram 256mb 66-tsopii - IS43R83200B-6TL' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS43R83200B-6TL-ND.
Send this link via E-Mail
Help With This Screen