CRYSTAL 8.0 MHZ 20PF SMD - FQ7050B-8
| Digi-Key Part Number | 631-1029-6-ND |
1 10 50 100 |
.66000 .54000 .48000 .42310 |
Extended Price
0.66 5.40 24.00 42.31 |
| Manufacturer Part Number | FQ7050B-8 | |||
| Description | CRYSTAL 8.0 MHZ 20PF SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FQ7050B-8 |
| Vendor | Fox Electronics (VA) |
| Category | Crystals and Oscillators |
| Frequency | 8MHz |
| Load Capacitance | 20pF |
| Package / Case | 7.0mm x 5.0mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | 0°C ~ 70°C |
| Series | FQ7050B |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FQ7050B 8 FQ7050B8 631 1029 6 ND 63110296ND 631-1029-6 |
FQ7050B-8 Specification Sheet
CRYSTAL 8.0 MHZ 20PF SMD - FQ7050B-8 (631-1029-6-ND)
Related parts:CRYSTAL 8.0 MHZ 20PF SMD - FQ7050B-8
Order 'crystal 8.0 mhz 20pf smd - FQ7050B-8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1029-1-ND.
CRYSTAL 8.0 MHZ 20PF SMD - FQ7050B-8
Order 'crystal 8.0 mhz 20pf smd - FQ7050B-8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1029-2-ND.
CRYSTAL 8.0 MHZ 20PF SMD - FQ7050B-8
Order 'crystal 8.0 mhz 20pf smd - FQ7050B-8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1029-6-ND.
CRYSTAL 7.3728 MHZ 20PF SMD - FQ7050B-7.3728
Order 'crystal 7.3728 mhz 20pf smd - FQ7050B-7.3728' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1028-1-ND.
CRYSTAL 7.3728 MHZ 20PF SMD - FQ7050B-7.3728
Order 'crystal 7.3728 mhz 20pf smd - FQ7050B-7.3728' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1028-2-ND.
CRYSTAL 10.0 MHZ 20PF SMD - FQ7050B-10
Order 'crystal 10.0 mhz 20pf smd - FQ7050B-10' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1030-1-ND.
CRYSTAL 10.0 MHZ 20PF SMD - FQ7050B-10
Order 'crystal 10.0 mhz 20pf smd - FQ7050B-10' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1030-2-ND.
CRYSTAL 11.0592 MHZ 20PF SMD - FQ7050B-11.0592
Order 'crystal 11.0592 mhz 20pf smd - FQ7050B-11.0592' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1031-1-ND.
CRYSTAL 11.0592 MHZ 20PF SMD - FQ7050B-11.0592
Order 'crystal 11.0592 mhz 20pf smd - FQ7050B-11.0592' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1031-2-ND.
CRYSTAL 3.6864 MHZ 20PF SMD - FOXSDLF/0368-20
Order 'crystal 3.6864 mhz 20pf smd - FOXSDLF/0368-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1004-1-ND.
CRYSTAL 3.6864 MHZ 20PF SMD - FOXSDLF/0368-20
Order 'crystal 3.6864 mhz 20pf smd - FOXSDLF/0368-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1004-2-ND.
CRYSTAL 4.0 MHZ 20PF SMD - FOXSDLF/040
Order 'crystal 4.0 mhz 20pf smd - FOXSDLF/040' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1005-1-ND.
CRYSTAL 4.0 MHZ 20PF SMD - FOXSDLF/040
Order 'crystal 4.0 mhz 20pf smd - FOXSDLF/040' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1005-2-ND.
CRYSTAL 4.9152 MHZ 20PF SMD - FOXSDLF/049-20
Order 'crystal 4.9152 mhz 20pf smd - FOXSDLF/049-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1007-1-ND.
CRYSTAL 4.9152 MHZ 20PF SMD - FOXSDLF/049-20
Order 'crystal 4.9152 mhz 20pf smd - FOXSDLF/049-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1007-2-ND.
Send this link via E-Mail
Help With This Screen