IC AMP BUFFER AUD HI FI TO-263-5 - LME49600TS/NOPB
| Digi-Key Part Number | LME49600TS-ND |
1 25 100 250 500 1000 5000 |
8.99000 7.10480 5.69240 5.43560 5.35000 5.30720 5.13600 |
Extended Price
8.99 177.62 569.24 1358.90 2675.00 5307.20 25680.00 |
| Manufacturer Part Number | LME49600TS/NOPB | |||
| Description | IC AMP BUFFER AUD HI FI TO-263-5 | |||
| Quantity Available | 218 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LME49600TS/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | D² Pak-5 (SMD-220-5, TO-263-5) |
| Type | Buffer |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | ±2.25 V ~ 18 V |
| Packaging | Tube |
| Features | Short-Circuit and Thermal Protection |
| Max Output Power x Channels @ Load | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LME49600TS NOPB LME49600TSNOPB LME49600TS ND LME49600TSND LME49600TS |
LME49600TS/NOPB Specification Sheet
IC AMP BUFFER AUD HI FI TO-263-5 - LME49600TS/NOPB (LME49600TS-ND)
Related parts:IC AMP BUFFER AUD HI FI TO-263-5 - LME49600TS/NOPB
Order 'ic amp buffer aud hi fi to-263-5 - LME49600TS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49600TS-ND.
IC AMP 55MHZ R-R IN/OPUT SOT23-5 - LMH6645MF/NOPB
Order 'ic amp 55mhz r-r in/oput sot23-5 - LMH6645MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6645MFCT-ND.
IC AMP 55MHZ R-R IN/OPUT SOT23-5 - LMH6645MF/NOPB
Order 'ic amp 55mhz r-r in/oput sot23-5 - LMH6645MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6645MFTR-ND.
IC AMP PREC R-R OUT SNGL SOT23-5 - LMP7715MF/NOPB
Order 'ic amp prec r-r out sngl sot23-5 - LMP7715MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP7715MFCT-ND.
IC AMP PREC R-R OUT SNGL SOT23-5 - LMP7715MF/NOPB
Order 'ic amp prec r-r out sngl sot23-5 - LMP7715MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP7715MFDKR-ND.
IC AMP PREC R-R OUT SNGL SOT23-5 - LMP7715MF/NOPB
Order 'ic amp prec r-r out sngl sot23-5 - LMP7715MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP7715MFTR-ND.
IC AMP R-R HS HS LP SC70-5 - LMV551MG/NOPB
Order 'ic amp r-r hs hs lp sc70-5 - LMV551MG/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV551MGCT-ND.
IC AMP R-R HS HS LP SC70-5 - LMV551MG/NOPB
Order 'ic amp r-r hs hs lp sc70-5 - LMV551MG/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV551MGDKR-ND.
IC AMP R-R HS HS LP SC70-5 - LMV551MG/NOPB
Order 'ic amp r-r hs hs lp sc70-5 - LMV551MG/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV551MGTR-ND.
IC AMP 55MHZ R-R IN/OPUT SOT23-5 - LMH6645MF/NOPB
Order 'ic amp 55mhz r-r in/oput sot23-5 - LMH6645MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6645MFDKR-ND.
IC AMP RR I/O 30V SINGLE SOT23-5 - LM7321MF/NOPB
Order 'ic amp rr i/o 30v single sot23-5 - LM7321MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7321MFTR-ND.
IC AMP 55MHZ R-R IN/OPUT SOT23-5 - LMH6645MFX/NOPB
Order 'ic amp 55mhz r-r in/oput sot23-5 - LMH6645MFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6645MFX-ND.
IC AMP PREC R-R OUT SNGL SOT23-5 - LMP7715MFX/NOPB
Order 'ic amp prec r-r out sngl sot23-5 - LMP7715MFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP7715MFX-ND.
IC AMP RR I/O 30V SINGLE SOT23-5 - LM7321MF/NOPB
Order 'ic amp rr i/o 30v single sot23-5 - LM7321MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM7321MFCT-ND.
IC AMP RR I/O 30V SINGLE SOT23-5 - LM7321MF/NOPB
Order 'ic amp rr i/o 30v single sot23-5 - LM7321MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM7321MFDKR-ND.
Send this link via E-Mail
Help With This Screen