CONN CABLE CLAMP 5MM - JR13WCC-5(72)
| Digi-Key Part Number | JR13WCC-5(72)-ND |
20 |
9.74000 |
Extended Price
194.80 |
| Manufacturer Part Number | JR13WCC-5(72) | |||
| Description | CONN CABLE CLAMP 5MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JR13WCC-5(72) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Accessory Type | Cable Clamp |
| Color | Silver |
| Features | - |
| For Use With/Related Products | RM-W Series Connectors |
| Material | Zinc Alloy |
| Shell Size - Insert | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JR13WCC 5 72 JR13WCC572 |
JR13WCC-5(72) Specification Sheet
CONN CABLE CLAMP 5MM - JR13WCC-5(72) (JR13WCC-5(72)-ND)
Related parts:CONN CABLE CLAMP 5MM - JR13WCC-5(72)
Order 'conn cable clamp 5mm - JR13WCC-5(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number JR13WCC-5(72)-ND.
CONN CABLE CLAMP 5MM - RM12WBP-CP(5)
Order 'conn cable clamp 5mm - RM12WBP-CP(5)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1084-ND.
CONN CABLE CLAMP 5MM - RM15WTP-CP(5)
Order 'conn cable clamp 5mm - RM15WTP-CP(5)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1092-ND.
CONN CABLE CLAMP 5MM - RM12WBP-CP(5)(71)
Order 'conn cable clamp 5mm - RM12WBP-CP(5)(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1801-ND.
CONN CABLE CLAMP 5MM - RM15WTP-CP(5)(71)
Order 'conn cable clamp 5mm - RM15WTP-CP(5)(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1804-ND.
CONN CABLE CLAMP 10MM - JR13WCC-10(72)
Order 'conn cable clamp 10mm - JR13WCC-10(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number JR13WCC-10(72)-ND.
CONN CABLE CLAMP 7MM - JR13WCC-7(72)
Order 'conn cable clamp 7mm - JR13WCC-7(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number JR13WCC-7(72)-ND.
CONN CABLE CLAMP 8MM - JR13WCC-8(72)
Order 'conn cable clamp 8mm - JR13WCC-8(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number JR13WCC-8(72)-ND.
CONN CABLE CLAMP 9MM - JR13WCC-9(72)
Order 'conn cable clamp 9mm - JR13WCC-9(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number JR13WCC-9(72)-ND.
CONN CABLE CLAMP 5MM - JR13WCCA-5(72)
Order 'conn cable clamp 5mm - JR13WCCA-5(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number JR13WCCA-5(72)-ND.
CONN CABLE CLAMP 4-5MM - ST40X-CM(4.0-5.0)
Order 'conn cable clamp 4-5mm - ST40X-CM(4.0-5.0)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11518-ND.
CONN CABLE CLAMP 4MM - RM12WBP-CP(4)
Order 'conn cable clamp 4mm - RM12WBP-CP(4)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1083-ND.
CONN CABLE CLAMP 6MM - RM12WBP-CP(6)
Order 'conn cable clamp 6mm - RM12WBP-CP(6)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1085-ND.
CONN CABLE CLAMP 7MM - RM12WBP-CP(7)
Order 'conn cable clamp 7mm - RM12WBP-CP(7)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1086-ND.
CONN CABLE CLAMP 6MM - RM15WTP-CP(6)
Order 'conn cable clamp 6mm - RM15WTP-CP(6)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1093-ND.
Send this link via E-Mail
Help With This Screen