KEYPAD 12 KEY ILLUM MEMBRANE GRY - FMBP12BF
Keypads Switch None NKK Switches of America Inc FMBP12BF
| Digi-Key Part Number | 360-2298-ND |
1 |
36.08000 |
Extended Price
36.08 |
| Manufacturer Part Number | FMBP12BF | |||
| Description | KEYPAD 12 KEY ILLUM MEMBRANE GRY | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMBP12BF |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Key Type | Polyester Overlay |
| Switch Type | Membrane (Snap Dome) |
| Number of Keys | 12 |
| Matrix (Columns x Rows) | 3 x 4 |
| Legend | Customizable (Included) |
| Illumination | Illuminated |
| Seal Rating | None |
| Output Type | Matrix |
| Interchangeable Legends | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMBP12BF FMBP12BF 360 2298 ND 3602298ND 360-2298 |
FMBP12BF Specification Sheet
KEYPAD 12 KEY ILLUM MEMBRANE GRY - FMBP12BF (360-2298-ND)
Related parts Keypads Switch None NKK Switches of America Inc FMBP12BFKEYPAD 12 KEY ILLUM MEMBRANE GRY - FMBP12BF
Order 'keypad 12 key illum membrane gry - FMBP12BF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2298-ND.
KEYPAD 16 KEY ILLUM MEMBRANE GRY - FMBP16BF
Order 'keypad 16 key illum membrane gry - FMBP16BF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2299-ND.
KEYPAD 4 KEY MEMBRANE SW BLACK - FMBN04BD
Order 'keypad 4 key membrane sw black - FMBN04BD' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2294-ND.
KEYPAD 4 KEY MEMBRANE SW GRAY - FMBN04BE
Order 'keypad 4 key membrane sw gray - FMBN04BE' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2295-ND.
KEYPAD 16 KEY MEMBRANE SW BLACK - FMBN16BD
Order 'keypad 16 key membrane sw black - FMBN16BD' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2296-ND.
KEYPAD 16 KEY MEMBRANE SW GRAY - FMBN16BE
Order 'keypad 16 key membrane sw gray - FMBN16BE' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2297-ND.
SWITCH PB ILLUM SPDT MOM BLU/WHT - KB15RKW01-12-GB
Order 'switch pb illum spdt mom blu/wht - KB15RKW01-12-GB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKW01-12-GB-ND.
SWITCH PB ILLUM SPDT MOM BLU/WHT - KB15RKW01-12-GB-RO
Order 'switch pb illum spdt mom blu/wht - KB15RKW01-12-GB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKW01-12-GB-RO-ND.
SWITCH PB ILLUM SPDT ALT ACT - KB16CKW01-12-FF
Order 'switch pb illum spdt alt act - KB16CKW01-12-FF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16CKW01-12-FF-ND.
SWITCH PB ILLUM SPDT ALT ACT - KB16CKW01-12-FF-RO
Order 'switch pb illum spdt alt act - KB16CKW01-12-FF-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16CKW01-12-FF-RO-ND.
SWITCH PB ILLUM SPDT 12V - LB16CKW01-12-BJ
Order 'switch pb illum spdt 12v - LB16CKW01-12-BJ' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB16CKW01-12-BJ-ND.
SWITCH PB ILLUM SPDT ALT 12V CLR - LB16CKW01-12-BJ-RO
Order 'switch pb illum spdt alt 12v clr - LB16CKW01-12-BJ-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB16CKW01-12-BJ-RO-ND.
SWITCH PB ILLUM SPDT 12V - LB16CKW01-12-JF
Order 'switch pb illum spdt 12v - LB16CKW01-12-JF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB16CKW01-12-JF-ND.
SWITCH PB ILLUM SPDT ALT 12V GRN - LB16CKW01-12-JF-RO
Order 'switch pb illum spdt alt 12v grn - LB16CKW01-12-JF-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB16CKW01-12-JF-RO-ND.
SWITCH PB ILLUM DPDT AAWHITE - LB26CKW01-12-BJ
Order 'switch pb illum dpdt aawhite - LB26CKW01-12-BJ' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB26CKW01-12-BJ-ND.
Options for Keypads Switch None NKK Switches of America Inc FMBP12BF
Send this link via E-Mail
Help With This Screen
