Gold D-sub Connector Omron Electronics Inc-ECB Div Receptacle, Female Socket Board Lock, Shielded XM4L-1542-502
CONN D-SUB SOCKET 15POS R/A DIP - XM4L-1542-502 - Connectors
| Digi-Key Part Number | XM4L-1542-502-ND |
90 |
1.79744 |
Extended Price
161.77 |
| Manufacturer Part Number | XM4L-1542-502 | |||
| Description | CONN D-SUB SOCKET 15POS R/A DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XM4L-1542-502 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Board Lock, Shielded |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Connector Style | DB-15 High Density |
| Shell Size | 1; DE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XM4L 1542 502 XM4L1542502 |
XM4L-1542-502 Specification Sheet
CONN D-SUB SOCKET 15POS R/A DIP - XM4L-1542-502 (XM4L-1542-502-ND) - Connectors
Related parts Gold D-sub Connector Omron Electronics Inc-ECB Div Receptacle, Female Socket Board Lock, Shielded XM4L-1542-502Gold D-sub Connector Omron Electronics Inc-ECB Div Receptacle, Female Socket Board Lock, Shielded XM4L-1542-502
Order 'conn d-sub socket 15pos r/a dip - XM4L-1542-502' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XM4L-1542-502-ND.
Gold D-sub Connector Omron Electronics Inc-ECB Div Receptacle, Female Socket Board Lock, Mounting Hardware, Shielded XM4L-1542-132
Order 'conn d-sub socket 15pos r/a dip - XM4L-1542-132' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XM4L-1542-132-ND.
- D-sub Connector Omron Electronics Inc-ECB Div - - XM3B-0922-111
Order 'conn d-sub socket 9pos r/a dip - XM3B-0922-111' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XM3B-0922-111-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 5-1532013-5
Order 'conn d-sub socket 15pos 25awg - 5-1532013-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1532013-5-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 6-1532012-5
Order 'conn d-sub socket 15pos sld pot - 6-1532012-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1532012-5-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 8-1532144-7
Order 'conn d-sub socket 15pos - 8-1532144-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1532144-7-ND.
D-sub Cable Assembly 3.0' (915mm) Tyco Electronics 3-1532021-9
Order 'conn d-sub socket 15pos 26awg - 3-1532021-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1532021-9-ND.
D-sub Cable Assembly 3.0' (915mm) Tyco Electronics 5-1532013-3
Order 'conn d-sub socket 15pos 26awg - 5-1532013-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1532013-3-ND.
D-sub Cable Assembly 1.5' (457.2mm) Tyco Electronics 5-1532013-8
Order 'conn d-sub socket 15pos 26awg - 5-1532013-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1532013-8-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics 6-1532013-5
Order 'conn d-sub socket 15pos 26awg - 6-1532013-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1532013-5-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Omron Electronics Inc-ECB Div Through Hole XR2C-1511-N
Order 'socket ic 15pos single row dip - XR2C-1511-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XR2C-1511-N-ND.
Omron Electronics Inc-ECB Div Dip Socket For Ics, Transistor XR2C-3211-N
Order 'ic socket - XR2C-3211-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XR2C-3211-N-ND.
Gold Backplane, Hard Metric, Rack & Panel Connector AMP/Tyco Electronics Female Sockets 3-1532021-4
Order 'conn d-sub socket 15pos sld pot - 3-1532021-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1532021-4-ND.
Gold Backplane, Hard Metric, Rack & Panel Connector AMP/Tyco Electronics Female Sockets 4-1532021-5
Order 'conn d-sub socket 15pos 26awg - 4-1532021-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1532021-5-ND.
Gold Backplane, Hard Metric, Rack & Panel Connector AMP/Tyco Electronics Female Sockets 4-1532021-6
Order 'conn d-sub socket 15pos 26awg - 4-1532021-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1532021-6-ND.
Options for Gold D-sub Connector Omron Electronics Inc-ECB Div Receptacle, Female Socket Board Lock, Shielded XM4L-1542-502
Send this link via E-Mail
Help With This Screen
