CONN D-SUB SOCKET 9POS R/A DIP - XM3B-0922-111 - Connectors
- D-sub Connector Omron Electronics Inc-ECB Div - - XM3B-0922-111
| Digi-Key Part Number | XM3B-0922-111-ND |
90 |
3.19878 |
Extended Price
287.89 |
| Manufacturer Part Number | XM3B-0922-111 | |||
| Description | CONN D-SUB SOCKET 9POS R/A DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XM3B-0922-111 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Connectors |
| Connector Type | - |
| Contact Finish | - |
| Features | - |
| Flange Feature | - |
| Mounting Type | - |
| Number of Positions | - |
| Number of Rows | - |
| Termination | - |
| Contact Finish Thickness | - |
| Connector Style | DB-09 |
| Shell Size | 1; DE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XM3B 0922 111 XM3B0922111 |
CONN D-SUB SOCKET 9POS R/A DIP - XM3B-0922-111 (XM3B-0922-111-ND) - Connectors
Related parts - D-sub Connector Omron Electronics Inc-ECB Div - - XM3B-0922-111CONN D-SUB SOCKET 9POS R/A DIP - XM3B-0922-111
Order 'conn d-sub socket 9pos r/a dip - XM3B-0922-111' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XM3B-0922-111-ND.
CONN D-SUB SOCKET 15POS R/A DIP - XM4L-1542-132
Order 'conn d-sub socket 15pos r/a dip - XM4L-1542-132' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XM4L-1542-132-ND.
CONN D-SUB SOCKET 15POS R/A DIP - XM4L-1542-502
Order 'conn d-sub socket 15pos r/a dip - XM4L-1542-502' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XM4L-1542-502-ND.
CONN D-SUB SOCKET 9POS SOLDR POT - 6-1532012-2
Order 'conn d-sub socket 9pos soldr pot - 6-1532012-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1532012-2-ND.
CONN D-SUB SOCKET 9POS 26AWG - 7-1532009-5
Order 'conn d-sub socket 9pos 26awg - 7-1532009-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1532009-5-ND.
CONN D-SUB SOCKET 9POS 26AWG - 3-1532162-6
Order 'conn d-sub socket 9pos 26awg - 3-1532162-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1532162-6-ND.
CONN D-SUB SOCKET 9POS 26AWG - 8-1532020-3
Order 'conn d-sub socket 9pos 26awg - 8-1532020-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1532020-3-ND.
CONN D-SUB 9POS STRAIGHT W/SCREW - XM2F-0910-132
Order 'conn d-sub 9pos straight w/screw - XM2F-0910-132' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XM2F-0910-132-ND.
CONN D-SUB 9POS STRAIGHT TERM - XM2F-0910
Order 'conn d-sub 9pos straight term - XM2F-0910' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XM2F-0910-ND.
IC SOCKET - XR2C-3211-N
Order 'ic socket - XR2C-3211-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XR2C-3211-N-ND.
CONN D-SUB SOCKET 9POS 28AWG - 2-1532017-0
Order 'conn d-sub socket 9pos 28awg - 2-1532017-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1532017-0-ND.
SOCKET IC 16POS ZIP DIP - XR2H-1611-N
Order 'socket ic 16pos zip dip - XR2H-1611-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XR2H-1611-N-ND.
CONN FPC 24POS SOCKET .4MM SMD - XB4B-2435-D
Order 'conn fpc 24pos socket .4mm smd - XB4B-2435-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR791TR-ND.
CONN FPC 24POS SOCKET .4MM SMD - XB4B-2435-D
Order 'conn fpc 24pos socket .4mm smd - XB4B-2435-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR791CT-ND.
CONN FPC 24POS SOCKET .4MM SMD - XB4B-2435-D
Order 'conn fpc 24pos socket .4mm smd - XB4B-2435-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR791DKR-ND.
Options for - D-sub Connector Omron Electronics Inc-ECB Div - - XM3B-0922-111
Send this link via E-Mail
Help With This Screen
