ORIGINAL PLUGS - XG8W-1031 - Connectors
| Digi-Key Part Number | XG8W-1031-ND |
400 |
.24275 |
Extended Price
97.10 |
| Manufacturer Part Number | XG8W-1031 | |||
| Description | ORIGINAL PLUGS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XG8W-1031 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.236" (6.00mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 5.9µin (0.15µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XG8W 1031 XG8W1031 |
ORIGINAL PLUGS - XG8W-1031 (XG8W-1031-ND) - Connectors
Related parts Connectors :ORIGINAL PLUGS - XG8W-1031
Order 'original plugs - XG8W-1031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-1031-ND.
ORIGINAL PLUGS - XG8T-1031
Order 'original plugs - XG8T-1031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8T-1031-ND.
ORIGINAL PLUGS - XG8W-1041
Order 'original plugs - XG8W-1041' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-1041-ND.
ORIGINAL PLUGS - XG8W-1431
Order 'original plugs - XG8W-1431' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-1431-ND.
ORIGINAL PLUGS - XG8W-1441
Order 'original plugs - XG8W-1441' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-1441-ND.
ORIGINAL PLUGS - XG8W-1631
Order 'original plugs - XG8W-1631' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-1631-ND.
ORIGINAL PLUGS - XG8W-1641
Order 'original plugs - XG8W-1641' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-1641-ND.
ORIGINAL PLUGS - XG8W-2031
Order 'original plugs - XG8W-2031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-2031-ND.
ORIGINAL PLUGS - XG8W-2034
Order 'original plugs - XG8W-2034' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-2034-ND.
ORIGINAL PLUGS - XG8W-2041
Order 'original plugs - XG8W-2041' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-2041-ND.
ORIGINAL PLUGS - XG8W-2044
Order 'original plugs - XG8W-2044' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-2044-ND.
ORIGINAL PLUGS - XG8W-2631
Order 'original plugs - XG8W-2631' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-2631-ND.
ORIGINAL PLUGS - XG8W-2634
Order 'original plugs - XG8W-2634' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-2634-ND.
ORIGINAL PLUGS - XG8W-2641
Order 'original plugs - XG8W-2641' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-2641-ND.
ORIGINAL PLUGS - XG8W-2644
Order 'original plugs - XG8W-2644' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-2644-ND.
Send this link via E-Mail
Help With This Screen