FLAT CABLE CONNECTOR - XG4E-3432
| Digi-Key Part Number | XG4E-3432-ND |
50 |
3.56660 |
Extended Price
178.33 |
| Manufacturer Part Number | XG4E-3432 | |||
| Description | FLAT CABLE CONNECTOR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XG4E-3432 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Connectors |
| Color | Black |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | XG4 |
| Wire Size | - |
| Packaging | Bulk |
| Fastening Type | Short Latch/Eject Hooks |
| Termination | IDC |
| Contact Finish Thickness | 5.9µin (0.15µm) |
| Number of Positions | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XG4E 3432 XG4E3432 |
FLAT CABLE CONNECTOR - XG4E-3432 (XG4E-3432-ND)
Related parts:FLAT CABLE CONNECTOR - XG4E-3432
Order 'flat cable connector - XG4E-3432' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4E-3432-ND.
FLAT CABLE CONNECTOR - XG4A-3432
Order 'flat cable connector - XG4A-3432' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-3432-ND.
FLAT CABLE CONNECTOR - XG4E-1032
Order 'flat cable connector - XG4E-1032' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4E-1032-ND.
FLAT CABLE CONNECTOR - XG4E-1071
Order 'flat cable connector - XG4E-1071' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4E-1071-ND.
FLAT CABLE CONNECTOR - XG4E-1072
Order 'flat cable connector - XG4E-1072' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4E-1072-ND.
FLAT CABLE CONNECTOR - XG4E-1432
Order 'flat cable connector - XG4E-1432' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4E-1432-ND.
FLAT CABLE CONNECTOR - XG4E-1632
Order 'flat cable connector - XG4E-1632' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4E-1632-ND.
FLAT CABLE CONNECTOR - XG4E-2032
Order 'flat cable connector - XG4E-2032' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4E-2032-ND.
FLAT CABLE CONNECTOR - XG4E-2632
Order 'flat cable connector - XG4E-2632' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4E-2632-ND.
FLAT CABLE CONNECTOR - XG4E-3032
Order 'flat cable connector - XG4E-3032' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4E-3032-ND.
FLAT CABLE CONNECTOR - XG4E-4032
Order 'flat cable connector - XG4E-4032' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4E-4032-ND.
FLAT CABLE CONNECTOR - XG4E-5032
Order 'flat cable connector - XG4E-5032' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4E-5032-ND.
FLAT CABLE CONNECTOR - XG4E-5071
Order 'flat cable connector - XG4E-5071' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4E-5071-ND.
FLAT CABLE CONNECTOR - XG4E-5072
Order 'flat cable connector - XG4E-5072' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4E-5072-ND.
FLAT CABLE CONNECTOR - XG4E-6032
Order 'flat cable connector - XG4E-6032' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4E-6032-ND.
Send this link via E-Mail
Help With This Screen