FLAT CABLE CONNECTOR - XG4C-5071
| Digi-Key Part Number | XG4C-5071-ND |
40 |
2.42075 |
Extended Price
96.83 |
| Manufacturer Part Number | XG4C-5071 | |||
| Description | FLAT CABLE CONNECTOR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XG4C-5071 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | XG4 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 5.9µin (0.15µm) |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XG4C 5071 XG4C5071 |
FLAT CABLE CONNECTOR - XG4C-5071 (XG4C-5071-ND)
Related parts:FLAT CABLE CONNECTOR - XG4C-5071
Order 'flat cable connector - XG4C-5071' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4C-5071-ND.
FLAT CABLE CONNECTOR - XG4C-1071
Order 'flat cable connector - XG4C-1071' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4C-1071-ND.
FLAT CABLE CONNECTOR - XG4C-1074
Order 'flat cable connector - XG4C-1074' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4C-1074-ND.
FLAT CABLE CONNECTOR - XG4C-5074
Order 'flat cable connector - XG4C-5074' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4C-5074-ND.
FLAT CABLE CONNECTOR - XG4C-6071
Order 'flat cable connector - XG4C-6071' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4C-6071-ND.
FLAT CABLE CONNECTOR - XG4C-6074
Order 'flat cable connector - XG4C-6074' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4C-6074-ND.
FLAT CABLE CONNECTOR - XG4C-6471
Order 'flat cable connector - XG4C-6471' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4C-6471-ND.
FLAT CABLE CONNECTOR - XG4C-6474
Order 'flat cable connector - XG4C-6474' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4C-6474-ND.
FLAT CABLE CONNECTOR - XG4E-5071
Order 'flat cable connector - XG4E-5071' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4E-5071-ND.
FLAT CABLE CONNECTOR - XG4H-5071
Order 'flat cable connector - XG4H-5071' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4H-5071-ND.
FLAT CABLE CONNECTOR FOR PCBS - XG4A-1032
Order 'flat cable connector for pcbs - XG4A-1032' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1032-ND.
FLAT CABLE CONNECTOR - XG4A-1035
Order 'flat cable connector - XG4A-1035' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1035-ND.
FLAT CABLE CONNECTOR - XG4A-1071
Order 'flat cable connector - XG4A-1071' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1071-ND.
FLAT CABLE CONNECTOR - XG4A-1072
Order 'flat cable connector - XG4A-1072' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1072-ND.
FLAT CABLE CONNECTOR - XG4A-1074
Order 'flat cable connector - XG4A-1074' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1074-ND.
Send this link via E-Mail
Help With This Screen