FLAT CABLE CONNECTOR - XG4A-1075
| Digi-Key Part Number | XG4A-1075-ND |
90 |
1.03778 |
Extended Price
93.40 |
| Manufacturer Part Number | XG4A-1075 | |||
| Description | FLAT CABLE CONNECTOR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XG4A-1075 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | XG4 |
| Packaging | Bulk |
| Fastening Type | Short Latch/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 5.9µin (0.15µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XG4A 1075 XG4A1075 |
FLAT CABLE CONNECTOR - XG4A-1075 (XG4A-1075-ND)
Related parts:FLAT CABLE CONNECTOR - XG4A-1075
Order 'flat cable connector - XG4A-1075' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1075-ND.
FLAT CABLE CONNECTOR - XG4A-1035
Order 'flat cable connector - XG4A-1035' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1035-ND.
FLAT CABLE CONNECTOR - XG4A-1071
Order 'flat cable connector - XG4A-1071' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1071-ND.
FLAT CABLE CONNECTOR - XG4A-1072
Order 'flat cable connector - XG4A-1072' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1072-ND.
FLAT CABLE CONNECTOR - XG4A-1074
Order 'flat cable connector - XG4A-1074' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1074-ND.
FLAT CABLE CONNECTOR - XG4A-1079-A
Order 'flat cable connector - XG4A-1079-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1079-A-ND.
FLAT CABLE CONNECTOR - XG4A-1432
Order 'flat cable connector - XG4A-1432' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1432-ND.
FLAT CABLE CONNECTOR - XG4A-1435
Order 'flat cable connector - XG4A-1435' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1435-ND.
FLAT CABLE CONNECTOR - XG4A-1632
Order 'flat cable connector - XG4A-1632' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1632-ND.
FLAT CABLE CONNECTOR - XG4A-1635
Order 'flat cable connector - XG4A-1635' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1635-ND.
FLAT CABLE CONNECTOR - XG4A-2032
Order 'flat cable connector - XG4A-2032' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-2032-ND.
FLAT CABLE CONNECTOR - XG4A-2035
Order 'flat cable connector - XG4A-2035' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-2035-ND.
FLAT CABLE CONNECTOR - XG4A-2632
Order 'flat cable connector - XG4A-2632' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-2632-ND.
FLAT CABLE CONNECTOR - XG4A-2635
Order 'flat cable connector - XG4A-2635' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-2635-ND.
FLAT CABLE CONNECTOR - XG4A-3032
Order 'flat cable connector - XG4A-3032' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-3032-ND.
Send this link via E-Mail
Help With This Screen