Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1072
CONN PLUG 10POS 3A 300V STRT DIP - XG4A-1072 - Connectors, Interconnects
| Digi-Key Part Number | XG4A-1072-ND |
90 |
1.13078 |
Extended Price
101.77 |
| Manufacturer Part Number | XG4A-1072 | |||
| Description | CONN PLUG 10POS 3A 300V STRT DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XG4A-1072 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | Latch, Short/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 5.9µin (0.15µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XG4A 1072 XG4A1072 |
CONN PLUG 10POS 3A 300V STRT DIP - XG4A-1072 (XG4A-1072-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1072Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1072
Order 'conn plug 10pos 3a 300v strt dip - XG4A-1072' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1072-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1031
Order 'conn plug 10pos 3a 300v strt dip - XG4A-1031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR880-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1032
Order 'conn plug 10pos 3a 300v strt dip - XG4A-1032' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1032-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1071
Order 'conn plug 10pos 3a 300v strt dip - XG4A-1071' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1071-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1431
Order 'conn plug 14pos 3a 300v strt dip - XG4A-1431' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR881-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1631
Order 'conn plug 16pos 3a 300v strt dip - XG4A-1631' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR884-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-2031
Order 'conn plug 20pos 3a 300v strt dip - XG4A-2031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR885-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-2631
Order 'conn plug 26pos 3a 300v strt dip - XG4A-2631' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR887-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-3031
Order 'conn plug 30pos 3a 300v strt dip - XG4A-3031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR888-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-3431
Order 'conn plug 34pos 3a 300v strt dip - XG4A-3431' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR890-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-4031
Order 'conn plug 40pos 3a 300v strt dip - XG4A-4031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR892-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-5031
Order 'conn plug 50pos 3a 300v strt dip - XG4A-5031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR894-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-6031
Order 'conn plug 60pos 3a 300v strt dip - XG4A-6031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR963-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-6431
Order 'conn plug 64pos 3a 300v strt dip - XG4A-6431' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR965-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1432
Order 'conn plug 14pos 3a 300v strt dip - XG4A-1432' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1432-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1072
Send this link via E-Mail
Help With This Screen
