IDC CABLE- ASS60A/ AE60M / APR60 - A3BKA-6036M
| Digi-Key Part Number | A3BKA-6036M-ND |
1 10 100 250 500 1000 2500 5000 |
42.36000 34.49400 25.41670 21.93704 20.42416 17.61016 16.64190 16.09726 |
Extended Price
42.36 344.94 2541.67 5484.26 10212.08 17610.16 41604.75 80486.30 |
| Manufacturer Part Number | A3BKA-6036M | |||
| Description | IDC CABLE- ASS60A/ AE60M / APR60 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BKA-6036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BKA 6036M A3BKA6036M |
IDC CABLE- ASS60A/ AE60M / APR60 - A3BKA-6036M (A3BKA-6036M-ND)
Related parts:IDC CABLE- ASS60A/ AE60M / APR60 - A3BKA-6036M
Order 'idc cable- ass60a/ ae60m / apr60 - A3BKA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-6036M-ND.
IDC CABLE- ASS60A/ AE60M / APR60 - A3BKA-6006M
Order 'idc cable- ass60a/ ae60m / apr60 - A3BKA-6006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-6006M-ND.
IDC CABLE- ASS60A/ AE60M / APR60 - A3BKA-6018M
Order 'idc cable- ass60a/ ae60m / apr60 - A3BKA-6018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-6018M-ND.
IDC CABLE- ASS60A/ AE60M / X - A1BXA-6036M
Order 'idc cable- ass60a/ ae60m / x - A1BXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-6036M-ND.
IDC CABLE- ASS60A/ AE60M / ASS60 - A3BBA-6036M
Order 'idc cable- ass60a/ ae60m / ass60 - A3BBA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-6036M-ND.
IDC CABLE- ASR60A/ AE60M / APR60 - A3BRA-6036M
Order 'idc cable- asr60a/ ae60m / apr60 - A3BRA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-6036M-ND.
IDC CABLE- AKR60A/ AE60M / APR60 - A3DRA-6036M
Order 'idc cable- akr60a/ ae60m / apr60 - A3DRA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRA-6036M-ND.
IDC CABLE- AKR60G/ AE60M / APR60 - A3DRG-6036M
Order 'idc cable- akr60g/ ae60m / apr60 - A3DRG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRG-6036M-ND.
IDC CABLE- APR60A/ AE60M / APR60 - A3RRA-6036M
Order 'idc cable- apr60a/ ae60m / apr60 - A3RRA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-6036M-ND.
IDC CABLE- ASN60A/ AE60M / X - A1AXA-6036M
Order 'idc cable- asn60a/ ae60m / x - A1AXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6036M-ND.
IDC CABLE- ASC60G/ AE60M / X - A1AXG-6036M
Order 'idc cable- asc60g/ ae60m / x - A1AXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-6036M-ND.
IDC CABLE- ASR60G/ AE60M / X - A1BXG-6036M
Order 'idc cable- asr60g/ ae60m / x - A1BXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-6036M-ND.
IDC CABLE- AKN60A/ AE60M / X - A1CXA-6036M
Order 'idc cable- akn60a/ ae60m / x - A1CXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-6036M-ND.
IDC CABLE- AKC60G/ AE60M / X - A1CXG-6036M
Order 'idc cable- akc60g/ ae60m / x - A1CXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-6036M-ND.
IDC CABLE- AKP60A/ AE60M / X - A1DXA-6036M
Order 'idc cable- akp60a/ ae60m / x - A1DXA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-6036M-ND.
Send this link via E-Mail
Help With This Screen