Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN SHUNT 2.54MM TIN 6.0MM BLK - AKSPT-Z-BLK-R

Digi-Key Part Number AKSPT-Z-BLK-R-ND
Price Break
50000
Unit Price
.02000
Extended Price
1000.00
Manufacturer Part NumberAKSPT-Z-BLK-R
DescriptionCONN SHUNT 2.54MM TIN 6.0MM BLK
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAKSPT-Z-BLK-R
VendorAssmann Electronics Inc
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AKSPT Z BLK R
AKSPTZBLKR

AKSPT-Z-BLK-R Specification Sheet

Image of CONN SHUNT 2.54MM TIN 6.0MM BLK - AKSPT-Z-BLK-R

CONN SHUNT 2.54MM TIN 6.0MM BLK - AKSPT-Z-BLK-R (AKSPT-Z-BLK-R-ND)

Related parts:
CONN SHUNT 2POS .100 TIN - 65474-002LF
 Order 'conn shunt 2pos .100 tin - 65474-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2215-ND.
CONN SHUNT 2POS .100 TIN - 90059-0007
 Order 'conn shunt 2pos .100 tin - 90059-0007' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1034-ND.
CONN TAB FASTON STRGHT TIN - 6-160448-2
 Order 'conn tab faston strght tin - 6-160448-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-160448-2-ND.
CONN PIN 1WIREWRAP POST TIN - 6-66460-5
 Order 'conn pin 1wirewrap post tin - 6-66460-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32000-ND.
CONN PIN 3WIREWRAP POST TIN - 6-66460-6
 Order 'conn pin 3wirewrap post tin - 6-66460-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32001-ND.
CONN PIN 2WIREWRAP POST TIN - 6-66460-7
 Order 'conn pin 2wirewrap post tin - 6-66460-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33762-ND.
CONN HEADER 2 POS TIN PCB - 350209-1
 Order 'conn header 2 pos tin pcb - 350209-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1208-ND.
CONN RECEPTACLE 11POS .100 TIN - 6-103974-0
 Order 'conn receptacle 11pos .100 tin - 6-103974-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-103974-0-ND.
CONN SHUNT 2.54MM TIN 6.0MM BLK - AKSPT-Z-BLK-R
 Order 'conn shunt 2.54mm tin 6.0mm blk - AKSPT-Z-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSPT-Z-BLK-R-ND.
CONN SHUNT 2.54MM TIN 6.5MM BLK - AKSCT-Z-BLK-R
 Order 'conn shunt 2.54mm tin 6.5mm blk - AKSCT-Z-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSCT-Z-BLK-R-ND.
CONN SHUNT 2MM TIN/BLACK - AKSG-200-Z-BLK-R
 Order 'conn shunt 2mm tin/black - AKSG-200-Z-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSG-200-Z-BLK-R-ND.
CONN SHUNT 2.54MM TIN 4.5MM BLK - AKSNT-Z-BLK-R
 Order 'conn shunt 2.54mm tin 4.5mm blk - AKSNT-Z-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSNT-Z-BLK-R-ND.
CONN SHUNT 2MM TIN/BLACK - AKSO-200-Z-BLK-R
 Order 'conn shunt 2mm tin/black - AKSO-200-Z-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSO-200-Z-BLK-R-ND.
CONN SHUNT 2.54MM TIN 13.5MM BLK - AKSPLT-Z-BLK-R
 Order 'conn shunt 2.54mm tin 13.5mm blk - AKSPLT-Z-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSPLT-Z-BLK-R-ND.
CONN SHUNT 2.54MM GOLD 6.0MM BLK - AKSPT-G-BLK-R
 Order 'conn shunt 2.54mm gold 6.0mm blk - AKSPT-G-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSPT-G-BLK-R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN SHUNT 2.54MM TIN 4.5MM RED - AKSNT-Z-RED-R Next: CONN SHUNT 2.54MM TIN 6.5MM BLK - AKSCT-Z-BLK-R