Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN SHUNT 2.54MM AU 13.5MM BLK - AKSPLT-G-BLK-R

Digi-Key Part Number AKSPLT-G-BLK-R-ND
Price Break
50000
Unit Price
.04000
Extended Price
2000.00
Manufacturer Part NumberAKSPLT-G-BLK-R
DescriptionCONN SHUNT 2.54MM AU 13.5MM BLK
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAKSPLT-G-BLK-R
VendorAssmann Electronics Inc
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AKSPLT G BLK R
AKSPLTGBLKR

AKSPLT-G-BLK-R Specification Sheet

Image of CONN SHUNT 2.54MM AU 13.5MM BLK - AKSPLT-G-BLK-R

CONN SHUNT 2.54MM AU 13.5MM BLK - AKSPLT-G-BLK-R (AKSPLT-G-BLK-R-ND)

Related parts:
CONN SHUNT 2.54MM AU 13.5MM BLK - AKSPLT-G-BLK-R
 Order 'conn shunt 2.54mm au 13.5mm blk - AKSPLT-G-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSPLT-G-BLK-R-ND.
CONN SHUNT 2.54MM TIN 13.5MM BLK - AKSPLT-Z-BLK-R
 Order 'conn shunt 2.54mm tin 13.5mm blk - AKSPLT-Z-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSPLT-Z-BLK-R-ND.
CONN SHUNT 2.54MM GOLD 6.5MM BLK - AKSCT-G-BLK-R
 Order 'conn shunt 2.54mm gold 6.5mm blk - AKSCT-G-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSCT-G-BLK-R-ND.
CONN SHUNT 2.54MM TIN 6.5MM BLK - AKSCT-Z-BLK-R
 Order 'conn shunt 2.54mm tin 6.5mm blk - AKSCT-Z-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSCT-Z-BLK-R-ND.
CONN SHUNT 2MM GOLD/BLACK - AKSG-200-G-BLK-R
 Order 'conn shunt 2mm gold/black - AKSG-200-G-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSG-200-G-BLK-R-ND.
CONN SHUNT 2MM TIN/BLACK - AKSG-200-Z-BLK-R
 Order 'conn shunt 2mm tin/black - AKSG-200-Z-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSG-200-Z-BLK-R-ND.
CONN SHUNT 2.54MM GOLD 4.5MM BLK - AKSNT-G-BLK-R
 Order 'conn shunt 2.54mm gold 4.5mm blk - AKSNT-G-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSNT-G-BLK-R-ND.
CONN SHUNT 2.54MM TIN 4.5MM BLK - AKSNT-Z-BLK-R
 Order 'conn shunt 2.54mm tin 4.5mm blk - AKSNT-Z-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSNT-Z-BLK-R-ND.
CONN SHUNT 2MM GOLD/BLACK - AKSO-200-G-BLK-R
 Order 'conn shunt 2mm gold/black - AKSO-200-G-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSO-200-G-BLK-R-ND.
CONN SHUNT 2MM TIN/BLACK - AKSO-200-Z-BLK-R
 Order 'conn shunt 2mm tin/black - AKSO-200-Z-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSO-200-Z-BLK-R-ND.
CONN SHUNT 2.54MM GOLD 6.0MM BLK - AKSPT-G-BLK-R
 Order 'conn shunt 2.54mm gold 6.0mm blk - AKSPT-G-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSPT-G-BLK-R-ND.
CONN SHUNT 2.54MM TIN 6.0MM BLK - AKSPT-Z-BLK-R
 Order 'conn shunt 2.54mm tin 6.0mm blk - AKSPT-Z-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSPT-Z-BLK-R-ND.
CONN RECEPT 2 POS ECONOSEAL BLK - 207846-1
 Order 'conn recept 2 pos econoseal blk - 207846-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207846-1-ND.
CONN CABLE CLAMP CPC SIZE 13 BLK - 206966-1
 Order 'conn cable clamp cpc size 13 blk - 206966-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1331-ND.
CONN CABLE CLAMP CPC SIZE 13 BLK - 207008-1
 Order 'conn cable clamp cpc size 13 blk - 207008-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1688-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN SHUNT .100" 8POS GOLD - 69145-208LF Next: CONN SHUNT 2.54MM GOLD 4.5MM BLK - AKSNT-G-BLK-R