Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN SHUNT 2MM GOLD/BLUE - AKSO-200-G-BLUE-R

Digi-Key Part Number AKSO-200-G-BLUE-R-ND
Price Break
50000
Unit Price
.06000
Extended Price
3000.00
Manufacturer Part NumberAKSO-200-G-BLUE-R
DescriptionCONN SHUNT 2MM GOLD/BLUE
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAKSO-200-G-BLUE-R
VendorAssmann Electronics Inc
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AKSO 200 G BLUE R
AKSO200GBLUER

AKSO-200-G-BLUE-R Specification Sheet

Image of CONN SHUNT 2MM GOLD/BLUE - AKSO-200-G-BLUE-R

CONN SHUNT 2MM GOLD/BLUE - AKSO-200-G-BLUE-R (AKSO-200-G-BLUE-R-ND)

Related parts:
CONN SHUNT 2MM GOLD/BLACK - AKSO-200-G-BLK-R
 Order 'conn shunt 2mm gold/black - AKSO-200-G-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSO-200-G-BLK-R-ND.
CONN SHUNT 2MM GOLD/RED - AKSO-200-G-RED-R
 Order 'conn shunt 2mm gold/red - AKSO-200-G-RED-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSO-200-G-RED-R-ND.
CONN SHUNT 2MM GOLD/BLUE - AKSO-200-G-BLUE-R
 Order 'conn shunt 2mm gold/blue - AKSO-200-G-BLUE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSO-200-G-BLUE-R-ND.
CONN SHUNT 2MM GOLD/BLACK - AKSG-200-G-BLK-R
 Order 'conn shunt 2mm gold/black - AKSG-200-G-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSG-200-G-BLK-R-ND.
CONN SHUNT 2MM TIN/BLACK - AKSO-200-Z-BLK-R
 Order 'conn shunt 2mm tin/black - AKSO-200-Z-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSO-200-Z-BLK-R-ND.
CONN SHUNT 2MM TIN/RED - AKSO-200-Z-RED-R
 Order 'conn shunt 2mm tin/red - AKSO-200-Z-RED-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSO-200-Z-RED-R-ND.
CONN SHUNT 2MM TIN/BLUE - AKSO-200-Z-BLUE-R
 Order 'conn shunt 2mm tin/blue - AKSO-200-Z-BLUE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSO-200-Z-BLUE-R-ND.
CONN SHUNT 2MM TIN/BLACK - AKSG-200-Z-BLK-R
 Order 'conn shunt 2mm tin/black - AKSG-200-Z-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSG-200-Z-BLK-R-ND.
CONN SHUNT 2.54MM GOLD 4.5MM BLU - AKSNT-G-BLUE-R
 Order 'conn shunt 2.54mm gold 4.5mm blu - AKSNT-G-BLUE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSNT-G-BLUE-R-ND.
CONN SHUNT 2.54MM GOLD 6.5MM BLK - AKSCT-G-BLK-R
 Order 'conn shunt 2.54mm gold 6.5mm blk - AKSCT-G-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSCT-G-BLK-R-ND.
CONN SHUNT 2.54MM GOLD 4.5MM BLK - AKSNT-G-BLK-R
 Order 'conn shunt 2.54mm gold 4.5mm blk - AKSNT-G-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSNT-G-BLK-R-ND.
CONN SHUNT 2.54MM GOLD 4.5MM RED - AKSNT-G-RED-R
 Order 'conn shunt 2.54mm gold 4.5mm red - AKSNT-G-RED-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSNT-G-RED-R-ND.
CONN SHUNT 2.54MM GOLD 6.0MM BLK - AKSPT-G-BLK-R
 Order 'conn shunt 2.54mm gold 6.0mm blk - AKSPT-G-BLK-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSPT-G-BLK-R-ND.
CONN SHUNT 2.54MM GOLD 6.0MM BLU - AKSPT-G-BLU-R
 Order 'conn shunt 2.54mm gold 6.0mm blu - AKSPT-G-BLU-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSPT-G-BLU-R-ND.
CONN SHUNT 2.54MM GOLD 6.0MM RED - AKSPT-G-RED-R
 Order 'conn shunt 2.54mm gold 6.0mm red - AKSPT-G-RED-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSPT-G-RED-R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN SHUNT 2MM GOLD/BLACK - AKSO-200-G-BLK-R Next: CONN SHUNT 2MM GOLD/RED - AKSO-200-G-RED-R