Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN SHUNT 2.54MM GOLD 4.5MM RED - AKSNT-G-RED-R

Digi-Key Part Number AKSNT-G-RED-R-ND
Price Break
20000
Unit Price
.04000
Extended Price
800.00
Manufacturer Part NumberAKSNT-G-RED-R
DescriptionCONN SHUNT 2.54MM GOLD 4.5MM RED
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAKSNT-G-RED-R
VendorAssmann Electronics Inc
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AKSNT G RED R
AKSNTGREDR

AKSNT-G-RED-R Specification Sheet

Image of CONN SHUNT 2.54MM GOLD 4.5MM RED - AKSNT-G-RED-R

CONN SHUNT 2.54MM GOLD 4.5MM RED - AKSNT-G-RED-R (AKSNT-G-RED-R-ND)

Related parts:
CONN SHUNT 2.54MM TIN 4.5MM RED - AKSNT-Z-RED-R
 Order 'conn shunt 2.54mm tin 4.5mm red - AKSNT-Z-RED-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKSNT-Z-RED-R-ND.
CONN RING 2 AWG #1/4 RED A-BOND - 322125
 Order 'conn ring 2 awg #1/4 red a-bond - 322125' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27375-ND.
CONN RING 2 AWG #1/4 RED A-BND - 322157
 Order 'conn ring 2 awg #1/4 red a-bnd - 322157' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28035-ND.
CONN TERM FEMALE CRIMP GOLD - 4-1105301-2
 Order 'conn term female crimp gold - 4-1105301-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1105301-2-ND.
CONN SHUNT 2POS .100 GOLD - 65474-010LF
 Order 'conn shunt 2pos .100 gold - 65474-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2216-ND.
CONN SHUNT 2MM 2POS GOLD BLACK - 86730-101LF
 Order 'conn shunt 2mm 2pos gold black - 86730-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2637-ND.
CONN SHUNT 2MM STD GOLD - 2JM-G
 Order 'conn shunt 2mm std gold - 2JM-G' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1302-ND.
CONN RING 2/0 AWG #3/8 RED A-BON - 322090
 Order 'conn ring 2/0 awg #3/8 red a-bon - 322090' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27377-ND.
CONN SHUNT .100" 4POS GOLD - 69145-204LF
 Order 'conn shunt .100" 4pos gold - 69145-204LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-204LF-ND.
CONN SHUNT .100" 6POS GOLD - 69145-206LF
 Order 'conn shunt .100" 6pos gold - 69145-206LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-206LF-ND.
CONN SHUNT .100" 8POS GOLD - 69145-208LF
 Order 'conn shunt .100" 8pos gold - 69145-208LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-208LF-ND.
CONN SHUNT .100" 10POS GOLD - 69145-210LF
 Order 'conn shunt .100" 10pos gold - 69145-210LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-210LF-ND.
CONN SHUNT .100" 12POS GOLD - 69145-212LF
 Order 'conn shunt .100" 12pos gold - 69145-212LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-212LF-ND.
CONN SHUNT .100" 14POS GOLD - 69145-214LF
 Order 'conn shunt .100" 14pos gold - 69145-214LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-214LF-ND.
CONN SHUNT .100" 16POS GOLD - 69145-216LF
 Order 'conn shunt .100" 16pos gold - 69145-216LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69145-216LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN SHUNT 2.54MM GOLD 4.5MM BLU - AKSNT-G-BLUE-R Next: CONN SHUNT 2.54MM GOLD 6.0MM BLK - AKSPT-G-BLK-R