MODULE M7 UHF - SM-M7-00-UF - RF and RFID
| Digi-Key Part Number | 753-1021-ND |
1 |
212.00000 |
Extended Price
212.00 |
| Manufacturer Part Number | SM-M7-00-UF | |||
| Description | MODULE M7 UHF | |||
| Quantity Available | 47 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM-M7-00-UF |
| Vendor | Skyetek Inc |
| Category | RF and RFID |
| RF Type | Read / Write |
| Package / Case | Module |
| Frequency | 862MHz ~ 955MHz |
| Features | - |
| Packaging | Bag |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM M7 00 UF SMM700UF 753 1021 ND 7531021ND 753-1021 |
SM-M7-00-UF Specification Sheet
MODULE M7 UHF - SM-M7-00-UF (753-1021-ND) - RF and RFID
Related parts RF and RFID:MODULE M7 UHF - SM-M7-00-UF
Order 'module m7 uhf - SM-M7-00-UF' online from Digi-Key. Manufactured by Skyetek Inc. Digi-Key part number 753-1021-ND.
KIT DEV M7 W/1 M7 MH MOD - DK-M7-00-UF
Order 'kit dev m7 w/1 m7 mh mod - DK-M7-00-UF' online from Digi-Key. Manufactured by Skyetek Inc. Digi-Key part number 753-1020-ND.
MODULE M1 MINI W/TTL - SM-MN-00-HF-RC
Order 'module m1 mini w/ttl - SM-MN-00-HF-RC' online from Digi-Key. Manufactured by Skyetek Inc. Digi-Key part number 753-1009-ND.
MODULE M1 MINI W/I2C - SM-MN-00-HF-RCI2C
Order 'module m1 mini w/i2c - SM-MN-00-HF-RCI2C' online from Digi-Key. Manufactured by Skyetek Inc. Digi-Key part number 753-1010-ND.
MODULE M1 MINI W/SPI - SM-MN-00-HF-RCSPI
Order 'module m1 mini w/spi - SM-MN-00-HF-RCSPI' online from Digi-Key. Manufactured by Skyetek Inc. Digi-Key part number 753-1011-ND.
MODULE M9 CF FORMAT - SM-M9-CF-UF-V30
Order 'module m9 cf format - SM-M9-CF-UF-V30' online from Digi-Key. Manufactured by Skyetek Inc. Digi-Key part number 753-1014-ND.
MODULE M9 MH FORMAT - SM-M9-MH-UF-V30
Order 'module m9 mh format - SM-M9-MH-UF-V30' online from Digi-Key. Manufactured by Skyetek Inc. Digi-Key part number 753-1015-ND.
MODULE M1 WITH TTL FIRMWARE - SM-M1-00-HF-RC
Order 'module m1 with ttl firmware - SM-M1-00-HF-RC' online from Digi-Key. Manufactured by Skyetek Inc. Digi-Key part number SM-M1-00-HF-RC-ND.
MODULE M1 WITH I2C FIRMWARE - SM-M1-00-HF-RCI2C
Order 'module m1 with i2c firmware - SM-M1-00-HF-RCI2C' online from Digi-Key. Manufactured by Skyetek Inc. Digi-Key part number SM-M1-00-HF-RCI2C-ND.
MODULE M1 WITH SPI FIRMWARE - SM-M1-00-HF-RCSPI
Order 'module m1 with spi firmware - SM-M1-00-HF-RCSPI' online from Digi-Key. Manufactured by Skyetek Inc. Digi-Key part number SM-M1-00-HF-RCSPI-ND.
SKYEMODULE M4 PROD AUTH - SM-M4-00-HF-PA
Order 'skyemodule m4 prod auth - SM-M4-00-HF-PA' online from Digi-Key. Manufactured by Skyetek Inc. Digi-Key part number 753-1017-ND.
SKYEMODULE M4 ACCESS - SM-M4-00-HF-AC
Order 'skyemodule m4 access - SM-M4-00-HF-AC' online from Digi-Key. Manufactured by Skyetek Inc. Digi-Key part number 753-1018-ND.
SKYEMODULE M4 CONTACT PAY - SM-M4-00-HF-CP
Order 'skyemodule m4 contact pay - SM-M4-00-HF-CP' online from Digi-Key. Manufactured by Skyetek Inc. Digi-Key part number 753-1019-ND.
KIT DEV W/4 M1 MODULES (ALL TTL) - DK-M1-00-HF-RC
Order 'kit dev w/4 m1 modules (all ttl) - DK-M1-00-HF-RC' online from Digi-Key. Manufactured by Skyetek Inc. Digi-Key part number DK-M1-00-HF-RC-ND.
MODULE M2 CF FORMAT - SM-M2-CF-HF
Order 'module m2 cf format - SM-M2-CF-HF' online from Digi-Key. Manufactured by Skyetek Inc. Digi-Key part number 753-1012-ND.
Send this link via E-Mail
Help With This Screen