IC HALL EFFECT SWITCH 6-DFN/MLP - A1171EEWLT-P
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL EFFECT SWITCH 6-DFN/MLP - A1171EEWLT-P
| Digi-Key Part Number | 620-1232-1-ND |
1 25 100 250 500 1000 2000 |
1.01000 .89120 .78300 .70200 .64800 .51300 .47250 |
Extended Price
1.01 22.28 78.30 175.50 324.00 513.00 945.00 |
| Manufacturer Part Number | A1171EEWLT-P | |||
| Description | IC HALL EFFECT SWITCH 6-DFN/MLP | |||
| Quantity Available | 14281 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1171EEWLT-P |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | 6-DFN |
| Current - Output (Max) | ±1mA |
| Sensing Range | ±55G Trip, ±6G Release |
| Operating Temperature | -40°C ~ 85°C |
| Output Type | Digital, Differential |
| Type | Digital Omnipolar Switch |
| Voltage - Supply | 1.65 V ~ 3.5 V |
| Current - Supply | 2mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1171EEWLT P A1171EEWLTP 620 1232 1 ND 62012321ND 620-1232-1 |
A1171EEWLT-P Specification Sheet
IC HALL EFFECT SWITCH 6-DFN/MLP - A1171EEWLT-P (620-1232-1-ND)
Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL EFFECT SWITCH 6-DFN/MLP - A1171EEWLT-PIC HALL EFFECT SWITCH 6-DFN/MLP - A1171EEWLT-P
Order 'ic hall effect switch 6-dfn/mlp - A1171EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1232-1-ND.
IC HALL EFFECT SWITCH 6-DFN/MLP - A1171EEWLT-P
Order 'ic hall effect switch 6-dfn/mlp - A1171EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1232-2-ND.
IC HALL EFFECT SWITCH 6-DFN/MLP - A1171EEWLT-P
Order 'ic hall effect switch 6-dfn/mlp - A1171EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1232-6-ND.
IC HALL EFFECT LATCH 6-MLP - A1174EEWLT-P
Order 'ic hall effect latch 6-mlp - A1174EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1251-1-ND.
IC HALL EFFECT LATCH 6-MLP - A1174EEWLT-P
Order 'ic hall effect latch 6-mlp - A1174EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1251-2-ND.
IC HALL EFFECT LATCH 6-MLP - A1174EEWLT-P
Order 'ic hall effect latch 6-mlp - A1174EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1251-6-ND.
IC HALL EFFECT SWITCH SOT-23 - A3340LLHLT-T
Order 'ic hall effect switch sot-23 - A3340LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1211-1-ND.
IC HALL EFFECT SWITCH SOT-23 - A3340LLHLT-T
Order 'ic hall effect switch sot-23 - A3340LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1211-2-ND.
IC HALL EFFECT SWITCH SOT-23 - A3340LLHLT-T
Order 'ic hall effect switch sot-23 - A3340LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1211-6-ND.
IC HALL EFFECT SWITCH 3-SIP - A3340LUA-T
Order 'ic hall effect switch 3-sip - A3340LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1212-ND.
IC HALL EFFECT SENSOR 3-DFN - AH1802-FY4G-7
Order 'ic hall effect sensor 3-dfn - AH1802-FY4G-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH1802-FY4GDICT-ND.
IC HALL EFFECT SENSOR 3-DFN - AH1802-FY4G-7
Order 'ic hall effect sensor 3-dfn - AH1802-FY4G-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH1802-FY4GDIDKR-ND.
IC HALL EFFECT SENSOR 3-DFN - AH1802-FY4G-7
Order 'ic hall effect sensor 3-dfn - AH1802-FY4G-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH1802-FY4GDITR-ND.
IC HALL EFFECT SWITCH LP TSOP6 - TLE4917
Order 'ic hall effect switch lp tsop6 - TLE4917' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4917-ND.
IC HALL EFFECT SENSOR 6-TSOP - TLE4966K
Order 'ic hall effect sensor 6-tsop - TLE4966K' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4966K-ND.
Options for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL EFFECT SWITCH 6-DFN/MLP - A1171EEWLT-P
Send this link via E-Mail
Help With This Screen
