FERRITE TOROID 10MM OD - B64290L0038X830
| Digi-Key Part Number | 495-3848-ND |
1 10 100 500 1000 5000 |
.23000 .17300 .13480 .11550 .10780 .09625 |
Extended Price
0.23 1.73 13.48 57.75 107.80 481.25 |
| Manufacturer Part Number | B64290L0038X830 | |||
| Description | FERRITE TOROID 10MM OD | |||
| Quantity Available | 2850 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B64290L0038X830 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Impedance | * |
| Shape | * |
| Series | * |
| Package / Case | * |
| Packaging | * |
| Filter Type | * |
| Frequency | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B64290L0038X830 B64290L0038X830 495 3848 ND 4953848ND 495-3848 |
B64290L0038X830 Specification Sheet
FERRITE TOROID 10MM OD - B64290L0038X830 (495-3848-ND)
Related parts:FERRITE TOROID 10MM OD - B64290L0038X830
Order 'ferrite toroid 10mm od - B64290L0038X830' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3848-ND.
FERRITE TOROID 10MM OD - B64290L0038X038
Order 'ferrite toroid 10mm od - B64290L0038X038' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3847-ND.
FERRITE TOROID 10MM OD - B64290L0038X087
Order 'ferrite toroid 10mm od - B64290L0038X087' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3849-ND.
FERRITE TOROID 102MM OD - B64290A0084X830
Order 'ferrite toroid 102mm od - B64290A0084X830' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3845-ND.
FERRITE TOROID 41.8MM OD - B64290L0022X830
Order 'ferrite toroid 41.8mm od - B64290L0022X830' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3846-ND.
FERRITE TOROID 58.3MM OD - B64290L0040X830
Order 'ferrite toroid 58.3mm od - B64290L0040X830' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3850-ND.
FERRITE TOROID 12.5MM OD - B64290L0044X038
Order 'ferrite toroid 12.5mm od - B64290L0044X038' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3851-ND.
FERRITE TOROID 12.5MM OD - B64290L0044X830
Order 'ferrite toroid 12.5mm od - B64290L0044X830' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3852-ND.
FERRITE TOROID 16MM OD - B64290L0045X035
Order 'ferrite toroid 16mm od - B64290L0045X035' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3853-ND.
FERRITE TOROID 16MM OD - B64290L0045X038
Order 'ferrite toroid 16mm od - B64290L0045X038' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3854-ND.
FERRITE TOROID 16MM OD - B64290L0045X830
Order 'ferrite toroid 16mm od - B64290L0045X830' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3855-ND.
FERRITE TOROID 16MM OD - B64290L0045X087
Order 'ferrite toroid 16mm od - B64290L0045X087' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3856-ND.
FERRITE TOROID 34MM OD - B64290L0048X830
Order 'ferrite toroid 34mm od - B64290L0048X830' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3857-ND.
FERRITE TOROID 34MM OD - B64290L0058X830
Order 'ferrite toroid 34mm od - B64290L0058X830' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3858-ND.
FERRITE TOROID 25.3MM OD - B64290L0618X037
Order 'ferrite toroid 25.3mm od - B64290L0618X037' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3859-ND.
Send this link via E-Mail
Help With This Screen