TRANSDUCER VOLTAGE 5VDC 200VDC - CR5310-200
| Digi-Key Part Number | 582-1068-ND |
1 10 25 50 100 |
222.53000 190.74000 178.02400 165.30800 158.95000 |
Extended Price
222.53 1907.40 4450.60 8265.40 15895.00 |
| Manufacturer Part Number | CR5310-200 | |||
| Description | TRANSDUCER VOLTAGE 5VDC 200VDC | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR5310-200 |
| Vendor | CR Magnetics Inc |
| Category | Sensors, Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR5310 200 CR5310200 582 1068 ND 5821068ND 582-1068 |
CR5310-200 Specification Sheet
TRANSDUCER VOLTAGE 5VDC 200VDC - CR5310-200 (582-1068-ND)
Related parts:TRANSDUCER VOLTAGE 5VDC 200VDC - CR5310-200
Order 'transducer voltage 5vdc 200vdc - CR5310-200' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1068-ND.
TRANSDUCER VOLTAGE 5VDC 50VDC - CR5310-50
Order 'transducer voltage 5vdc 50vdc - CR5310-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1069-ND.
TRANSDUCER VOLTAGE 5VDC 250VAC - CR4510-250
Order 'transducer voltage 5vdc 250vac - CR4510-250' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1065-ND.
TRANSDUCER VOLTAGE 5VDC 150VAC - CR4550-150
Order 'transducer voltage 5vdc 150vac - CR4550-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1067-ND.
TRANSDUCER VOLTAGE 150V TRUE RMS - CR4520-150
Order 'transducer voltage 150v true rms - CR4520-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1066-ND.
TRANSDUCER FREQNCY 5VDC 100HZ - CR6610-100
Order 'transducer freqncy 5vdc 100hz - CR6610-100' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1072-ND.
TRANSDUCER AC CURRENT 5VDC 50A - CR4210-50
Order 'transducer ac current 5vdc 50a - CR4210-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1053-ND.
TRANSDUCER AC CURRENT 5VDC 50A - CR4410-50
Order 'transducer ac current 5vdc 50a - CR4410-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1057-ND.
TRANSDUCER DC CURRENT 5VDC 10A - CR5210-10
Order 'transducer dc current 5vdc 10a - CR5210-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1059-ND.
TRANSDUCER DC CURRENT 5VDC 2A - CR5210-2
Order 'transducer dc current 5vdc 2a - CR5210-2' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1060-ND.
TRANSDUCER DC CURRENT 5VDC 5A - CR5210-5
Order 'transducer dc current 5vdc 5a - CR5210-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1061-ND.
TRANSDUCER DC VOLTAGE 100VDC-IN - CR5320-100
Order 'transducer dc voltage 100vdc-in - CR5320-100' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1070-ND.
TRANSDUCER DC VOLTAGE 50VDC-IN - CR5320-50
Order 'transducer dc voltage 50vdc-in - CR5320-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1071-ND.
TRANSDUCER RMS 0-5VDC OUT 3 ELEM - CR4170-30
Order 'transducer rms 0-5vdc out 3 elem - CR4170-30' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4170-30-ND.
TRANSDUCER AC 0-5VDC OUT SPLIT - CR4410S-100
Order 'transducer ac 0-5vdc out split - CR4410S-100' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4410S-100-ND.
Send this link via E-Mail
Help With This Screen