TRANSDUCER VOLTAGE 150V TRUE RMS - CR4520-150 - Sensors, Transducers
| Digi-Key Part Number | 582-1066-ND |
1 10 25 |
211.39000 169.11000 158.54000 |
Extended Price
211.39 1691.10 3963.50 |
| Manufacturer Part Number | CR4520-150 | |||
| Description | TRANSDUCER VOLTAGE 150V TRUE RMS | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR4520-150 |
| Vendor | CR Magnetics Inc |
| Category | Sensors, Transducers |
| Sensor Type | RMS AC Voltage, 1-PH |
| Output Type | Current |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR4520 150 CR4520150 582 1066 ND 5821066ND 582-1066 |
CR4520-150 Specification Sheet
TRANSDUCER VOLTAGE 150V TRUE RMS - CR4520-150 (582-1066-ND) - Sensors, Transducers
Related parts Sensors, Transducers:TRANSDUCER VOLTAGE 150V TRUE RMS - CR4520-150
Order 'transducer voltage 150v true rms - CR4520-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1066-ND.
TRANSDUCER VOLTAGE 5VDC 150VAC - CR4550-150
Order 'transducer voltage 5vdc 150vac - CR4550-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1067-ND.
TRANSDUCER VOLTAGE 5VDC 250VAC - CR4510-250
Order 'transducer voltage 5vdc 250vac - CR4510-250' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1065-ND.
TRANSDUCER VOLTAGE 0-1V - CR5320-1
Order 'transducer voltage 0-1v - CR5320-1' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5320-1-ND.
TRANSDUCER VOLTAGE 5VDC 200VDC - CR5310-200
Order 'transducer voltage 5vdc 200vdc - CR5310-200' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1068-ND.
TRANSDUCER VOLTAGE 5VDC 50VDC - CR5310-50
Order 'transducer voltage 5vdc 50vdc - CR5310-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1069-ND.
TRANSDUCER DC VOLTAGE 100VDC-IN - CR5320-100
Order 'transducer dc voltage 100vdc-in - CR5320-100' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1070-ND.
TRANSDUCER DC VOLTAGE 50VDC-IN - CR5320-50
Order 'transducer dc voltage 50vdc-in - CR5320-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1071-ND.
TRANSDCR AC VOLT 0-150 VAC INPUT - CR4580-150
Order 'transdcr ac volt 0-150 vac input - CR4580-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4580-150-ND.
AC POWER TRANSDUCER - CR6210-500-20
Order 'ac power transducer - CR6210-500-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6210-500-20-ND.
TRANSDUCER FREQNCY 5VDC 100HZ - CR6610-100
Order 'transducer freqncy 5vdc 100hz - CR6610-100' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1072-ND.
TRANSDUCER FREQUENCY 100HZ - CR6620-100
Order 'transducer frequency 100hz - CR6620-100' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1073-ND.
TRANSDUCR AC VOLT 5V-OUT 500V-IN - CR4510-500
Order 'transducr ac volt 5v-out 500v-in - CR4510-500' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4510-500-ND.
TRANSDCR AC VOLT 0-500 VAC INPUT - CR4560-500
Order 'transdcr ac volt 0-500 vac input - CR4560-500' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4560-500-ND.
TRANSDUCER DC 0-150 ADC INPUT - CR5210S-150
Order 'transducer dc 0-150 adc input - CR5210S-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5210S-150-ND.
Send this link via E-Mail
Help With This Screen
