TRANSDUCER DC CURRENT 5VDC 2A - CR5210-2 - Sensors, Transducers
| Digi-Key Part Number | 582-1060-ND |
1 10 25 50 100 |
149.73000 128.34000 119.78400 111.22800 106.95000 |
Extended Price
149.73 1283.40 2994.60 5561.40 10695.00 |
| Manufacturer Part Number | CR5210-2 | |||
| Description | TRANSDUCER DC CURRENT 5VDC 2A | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR5210-2 |
| Vendor | CR Magnetics Inc |
| Category | Sensors, Transducers |
| Package / Case | Module |
| Current Rating | 2A |
| Voltage - Output | 0 ~ 5VDC |
| Polarization | - |
| Accuracy | ±1% |
| Operating Temperature | 0°C ~ 50°C |
| Voltage - Supply | 24V |
| Response Time | 250mS |
| Frequency Range | - |
| Sensor Type | Current Sensor |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR5210 2 CR52102 582 1060 ND 5821060ND 582-1060 |
CR5210-2 Specification Sheet
TRANSDUCER DC CURRENT 5VDC 2A - CR5210-2 (582-1060-ND) - Sensors, Transducers
Related parts Sensors, Transducers:TRANSDUCER DC CURRENT 5VDC 2A - CR5210-2
Order 'transducer dc current 5vdc 2a - CR5210-2' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1060-ND.
TRANSDUCER DC CURRENT 5VDC 10A - CR5210-10
Order 'transducer dc current 5vdc 10a - CR5210-10' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1059-ND.
TRANSDUCER DC CURRENT 5VDC 5A - CR5210-5
Order 'transducer dc current 5vdc 5a - CR5210-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1061-ND.
TRANSDUCER AC CURRENT 5VDC 50A - CR4210-50
Order 'transducer ac current 5vdc 50a - CR4210-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1053-ND.
TRANSDUCER AC CURRENT 5VDC 50A - CR4410-50
Order 'transducer ac current 5vdc 50a - CR4410-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1057-ND.
TRANSDUCER DC VOLTAGE 100VDC-IN - CR5320-100
Order 'transducer dc voltage 100vdc-in - CR5320-100' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1070-ND.
TRANSDUCER DC VOLTAGE 50VDC-IN - CR5320-50
Order 'transducer dc voltage 50vdc-in - CR5320-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1071-ND.
TRANSDUCER RMS 0-5VDC OUT 3 ELEM - CR4170-30
Order 'transducer rms 0-5vdc out 3 elem - CR4170-30' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4170-30-ND.
TRANSDUCER AC 0-5VDC OUT SPLIT - CR4410S-100
Order 'transducer ac 0-5vdc out split - CR4410S-100' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4410S-100-ND.
TRANSDUCER DC 0-150 ADC INPUT - CR5210S-150
Order 'transducer dc 0-150 adc input - CR5210S-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5210S-150-ND.
TRANSDUCER DC 0-300 ADC INPUT - CR5220-300
Order 'transducer dc 0-300 adc input - CR5220-300' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5220-300-ND.
TRANSDUCER DC 0-200 ADC INPUT - CR5220S-200
Order 'transducer dc 0-200 adc input - CR5220S-200' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5220S-200-ND.
TRANSDUCER CURRENT 2A DIN-RAIL - CR5220-2
Order 'transducer current 2a din-rail - CR5220-2' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1063-ND.
HALL EFF CURRENT TRANSDUCERS 24V - CR5210-30
Order 'hall eff current transducers 24v - CR5210-30' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5210-30-ND.
TRANSDUCER CURRENT 30A TRUE RMS - CR4120-30
Order 'transducer current 30a true rms - CR4120-30' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1050-ND.
Send this link via E-Mail
Help With This Screen