SWITCH TOGGLE SPDT WIRE LUG SLV - A108P3ZQ04 - Switches
| Digi-Key Part Number | A108P3ZQ04-ND |
500 |
4.14000 |
Extended Price
2070.00 |
| Manufacturer Part Number | A108P3ZQ04 | |||
| Description | SWITCH TOGGLE SPDT WIRE LUG SLV | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A108P3ZQ04 |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Mounting Type | Panel Mount |
| Actuator Length | 11.430mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A108P3ZQ04 A108P3ZQ04 |
A108P3ZQ04 Specification Sheet
SWITCH TOGGLE SPDT WIRE LUG SLV - A108P3ZQ04 (A108P3ZQ04-ND) - Switches
Related parts Switches :SWITCH TOGGLE SPDT WIRE LUG SLV - A108P3ZQ04
Order 'switch toggle spdt wire lug slv - A108P3ZQ04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number A108P3ZQ04-ND.
SWITCH TOGGLE SPDT WIRE LUG SLV - A105P3ZQ04
Order 'switch toggle spdt wire lug slv - A105P3ZQ04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number A105P3ZQ04-ND.
SWITCH TOGGLE SPDT WIRE LUG SLV - A107SYZQ04
Order 'switch toggle spdt wire lug slv - A107SYZQ04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number A107SYZQ04-ND.
SWITCH TOGGLE SPDT WIRE LUG SLV - A108SYZQ04
Order 'switch toggle spdt wire lug slv - A108SYZQ04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number A108SYZQ04-ND.
SWITCH TOGGLE DPDT WIRE LUG SLV - A203P3ZQ04
Order 'switch toggle dpdt wire lug slv - A203P3ZQ04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number A203P3ZQ04-ND.
SWITCH TOGGLE DPDT WIRE LUG SLV - A205P3ZQ04
Order 'switch toggle dpdt wire lug slv - A205P3ZQ04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number A205P3ZQ04-ND.
SWITCH TOGGLE DPDT WIRE LUG SLV - A207P3ZQ04
Order 'switch toggle dpdt wire lug slv - A207P3ZQ04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number A207P3ZQ04-ND.
SWITCH TOGGLE DPDT WIRE LUG SLV - A208P3ZQ04
Order 'switch toggle dpdt wire lug slv - A208P3ZQ04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number A208P3ZQ04-ND.
SWITCH TOGGLE SPDT WIRE LUG .4VA - A103SYZB04
Order 'switch toggle spdt wire lug .4va - A103SYZB04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1526-ND.
SWITCH TOGGLE SPDT WIRE LUG SILV - A101KZQ
Order 'switch toggle spdt wire lug silv - A101KZQ' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A101KZQ-ND.
SWITCH TOGGLE SPDT WIRE LUG SILV - A101P3YZQ
Order 'switch toggle spdt wire lug silv - A101P3YZQ' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A101P3YZQ-ND.
SWITCH TOGGLE SPDT WIRE LUG SILV - A101T1ZQ
Order 'switch toggle spdt wire lug silv - A101T1ZQ' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A101T1ZQ-ND.
SWITCH TOGGLE SPDT WIRE LUG SILV - A101TZQ
Order 'switch toggle spdt wire lug silv - A101TZQ' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A101TZQ-ND.
SWITCH TOGGLE SPDT WIRE LUG SILV - A103KZQ
Order 'switch toggle spdt wire lug silv - A103KZQ' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A103KZQ-ND.
SWITCH TOGGLE SPDT WIRE LUG SILV - A103P3YZQ
Order 'switch toggle spdt wire lug silv - A103P3YZQ' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A103P3YZQ-ND.
Send this link via E-Mail
Help With This Screen
