LED PNL MT 11/16" 5V WT RED - 557-1502-203F
| Digi-Key Part Number | 557-1502-203F-ND |
45 |
14.49600 |
Extended Price
652.32 |
| Manufacturer Part Number | 557-1502-203F | |||
| Description | LED PNL MT 11/16" 5V WT RED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 557-1502-203F |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | Red |
| Mounting Type | Panel Mount, Wire Leads |
| Configuration | Single |
| Voltage Rating | 5.0V |
| Current | 80mA |
| Lens Style/Size | Round, 17.8mm |
| Packaging | Bulk |
| Lens Type | Diffused, Red Tinted |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
557 1502 203F 5571502203F |
LED PNL MT 11/16" 5V WT RED - 557-1502-203F (557-1502-203F-ND)
Related parts:LED PNL MT 11/16" 5V WT RED - 557-1502-203
Order 'led pnl mt 11/16" 5v wt red - 557-1502-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1450-ND.
LED PNL MT 11/16" 5V WT RED - 557-1502-203F
Order 'led pnl mt 11/16" 5v wt red - 557-1502-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 557-1502-203F-ND.
LED PNL MT 11/16" 5V WT RED/GRN - 557-1412-203
Order 'led pnl mt 11/16" 5v wt red/grn - 557-1412-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1448-ND.
LED PNL MT 11/16" 5V WT RED/GRN - 557-1412-203F
Order 'led pnl mt 11/16" 5v wt red/grn - 557-1412-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 557-1412-203F-ND.
LED PNL MT 11/16" 5V WT WHITE - 557-1002-203
Order 'led pnl mt 11/16" 5v wt white - 557-1002-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1445-ND.
LED PNL MT 11/16" 12V WT RED - 557-1503-203
Order 'led pnl mt 11/16" 12v wt red - 557-1503-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1451-ND.
LED PNL MT 11/16" 24V WT RED - 557-1505-203
Order 'led pnl mt 11/16" 24v wt red - 557-1505-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1452-ND.
LED PNL MT 11/16" 5V WT GREEN - 557-1602-203
Order 'led pnl mt 11/16" 5v wt green - 557-1602-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1453-ND.
LED PNL MT 11/16" 5V WT YELLOW - 557-1702-203
Order 'led pnl mt 11/16" 5v wt yellow - 557-1702-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1456-ND.
LED PNL MT 11/16" 5V WT BLUE - 557-1802-203
Order 'led pnl mt 11/16" 5v wt blue - 557-1802-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1459-ND.
LED PNL MT 11/16" 5V WT WHITE - 557-1002-203F
Order 'led pnl mt 11/16" 5v wt white - 557-1002-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 557-1002-203F-ND.
LED PNL MT 11/16" 12V WT RED - 557-1503-203F
Order 'led pnl mt 11/16" 12v wt red - 557-1503-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 557-1503-203F-ND.
LED PNL MT 11/16" 24V WT RED - 557-1505-203F
Order 'led pnl mt 11/16" 24v wt red - 557-1505-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 557-1505-203F-ND.
LED PNL MT 11/16" 5V WT GREEN - 557-1602-203F
Order 'led pnl mt 11/16" 5v wt green - 557-1602-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 557-1602-203F-ND.
LED PNL MT 11/16" 5V WT YELLOW - 557-1702-203F
Order 'led pnl mt 11/16" 5v wt yellow - 557-1702-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 557-1702-203F-ND.
Send this link via E-Mail
Help With This Screen